Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-V3AF418A400Y3GDP
Manufacturer Part #:

V3AF418A400Y3GDP

Manufacturer:

Description:
Varistors 18Vdc 42volts 20A 0612
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 815, Mouser Online Catalog
PDF Page 815, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 18 V
Voltage Rating AC: 13 V
Clamping Voltage: 42 V
Peak Surge Current: 20 A
Surge Energy Rating: 0.1 J
Capacitance: 150 pF
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Packaging: Reel
Package / Case: 0612 (1632 metric)
Brand: AVX
Case Code - in: 0612
Case Code - mm: 1632
Case Width: 3.25 mm
Current Rating: 300 mA
Dimensions: 3.25 mm W x 1.6 mm L
Mounting: SMD/SMT
Series: V3AF
Factory Pack Quantity: 1000
Tolerance: - 50 %, + 100 %
Tradename: TransGuard
Voltage: 18 VDC
Width: 3.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.57
  50: $0.538
  100: $0.437
  500: $0.372
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.289
  2,000: $0.262
  4,000: $0.244
  8,000: $0.235
  12,000: $0.217
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
172494069 156058099 161858062 195371018 129527177