|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-V2AF109C200Y1FDP
Manufacturer Part #:

V2AF109C200Y1FDP

Manufacturer:

Description:
Varistors 9.0Vdc 22volts 120A 0805
Mouser Online Catalog Page 799, Mouser Online Catalog
PDF Page 799, PDF Catalog Page
V2AF109C200Y1FDP Datasheet V2AF109C200Y1FDP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Voltage Rating AC: 6.4 VAC
Voltage Rating DC: 9 VDC
Clamping Voltage: 22 V
Peak Surge Current: 120 A
Surge Energy Rating: 0.3 J
Capacitance: 1800 pF
Operating Temperature Range: - 55 C to + 125 C
Series: V2AF
Packaging: Reel
Brand: AVX
Case Code - in: 0805
Case Code - mm: 2012
Current Rating: 1 A
Mounting: SMD/SMT
Factory Pack Quantity: 1000
Tolerance: - 50 %, + 100 %
Tradename: TransFeed
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VCAS120605D150DP Varistors 4,678
V2AF105A150Y2EDP Varistors 881
V2AF109A200Y2EDP Varistors 482
Real Time Availability
Stock:
2,990 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.54
50:
$0.507
100:
$0.411
500:
$0.35
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.272
$0.246
$0.229
$0.221
$0.217
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 156058099 161858062 195371018 101807794 172494069