|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-V2AF109A200Y2EDP
Manufacturer Part #:

V2AF109A200Y2EDP

Manufacturer:

Description:
Varistors 9.0Vdc 22volts 30A 0805
Mouser Online Catalog Page 799, Mouser Online Catalog
PDF Page 799, PDF Catalog Page
V2AF109A200Y2EDP Datasheet V2AF109A200Y2EDP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Voltage Rating AC: 6.4 VAC
Voltage Rating DC: 9 VDC
Clamping Voltage: 22 V
Peak Surge Current: 30 A
Surge Energy Rating: 0.1 J
Capacitance: 575 pF
Operating Temperature Range: - 55 C to + 125 C
Series: V2AF
Packaging: Reel
Brand: AVX
Case Code - in: 0805
Case Code - mm: 2012
Current Rating: 750 mA
Mounting: SMD/SMT
Factory Pack Quantity: 1000
Tolerance: - 50 %, + 100 %
Tradename: TransFeed
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ROE-0505S Isolated DC/DC Converters 3,310
534B1502JC Precision Potentiometers 762
ZX62R-B-5P USB Connectors 8,005
GRM033R60J104KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,662,861
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 512,739
Si2347DS-T1-GE3 MOSFET 35,908
500R07S150FV4T Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,017
V2AF105A150Y2EDP Varistors 881
G5T-1A DC5 General Purpose Relays 1,434
Real Time Availability
Stock:
482 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.51
50:
$0.481
100:
$0.39
500:
$0.332
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.258
$0.234
$0.218
$0.21
$0.206
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

101807794 172494069 161858062 195371018 129527177 156058099