|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-V2AF105A150Y2EDP
Manufacturer Part #:

V2AF105A150Y2EDP

Manufacturer:

Description:
Varistors 5.6Vdc 18volts 30A 0805
Mouser Online Catalog Page 799, Mouser Online Catalog
PDF Page 799, PDF Catalog Page
V2AF105A150Y2EDP Datasheet V2AF105A150Y2EDP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Voltage Rating AC: 4 VAC
Voltage Rating DC: 5.6 VDC
Clamping Voltage: 18 V
Peak Surge Current: 30 A
Surge Energy Rating: 0.1 J
Capacitance: 800 pF
Operating Temperature Range: - 55 C to + 125 C
Series: V2AF
Packaging: Reel
Brand: AVX
Case Code - in: 0805
Case Code - mm: 2012
Current Rating: 750 mA
Mounting: SMD/SMT
Factory Pack Quantity: 1000
Tolerance: - 50 %, + 100 %
Tradename: TransFeed
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD230DR CAN Interface IC 50,637
GRM033R60J104KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,650,851
534B1502JC Precision Potentiometers 762
LG L29K-G2J1-24-Z Standard LEDs - SMD 131,544
450-0053 WiFi / 802.11 Modules 224
ZX62D-AB-5P8 USB Connectors 2,537
ZX62R-B-5P USB Connectors 7,995
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 512,138
V2AF109A200Y2EDP Varistors 482
Real Time Availability
Stock:
881 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.51
50:
$0.481
100:
$0.39
500:
$0.332
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.258
$0.234
$0.218
$0.21
$0.206
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156058099 161858062 101807794 129527177 172494069 195371018