Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-UT026D223MAC2D
Manufacturer Part #:

UT026D223MAC2D

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3 .022uF Cu
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: No
Brand: AVX
Capacitance: 0.022 uF
Voltage Rating DC: 6.3 V
Tolerance: 20 %
Dielectric: X5R
Case Code - in: 0402
Case Code - mm: 1005
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 85 C
Termination Style: SMD/SMT
Product: General Type MLCCs
Case Height: 0.25 mm
Case Length: 1 mm
Case Width: 0.5 mm
Dissipation Factor DF: 12.5
Operating Temperature Range: - 55 C to + 85 C
Package / Case: 0402 (1005 metric)
Packaging: Reel
Series: UT
Factory Pack Quantity: 15000
Temperature Coefficient / Code: +/- 15 %
Type: Ultrathin Ceramic Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 8030
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  8,030: $0.561
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 15000
To purchase full reel, order in multiples of 15000:
  15,000: $0.52
  30,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


131161481 161858062 185072833