|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-UQCSVA2R0BAT/500
Manufacturer Part #:

UQCSVA2R0BAT2A/500

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250volts 2pF
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: AVX
Case Code - in: 0603
Capacitance: 2 pF
Voltage Rating DC: 250 VDC
Dielectric: A
Tolerance: 0.1 pF
Case Code - mm: 1608
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: RF Microwave / High Q
Series: UQ
Height: 0.89 mm
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Type: Microwave MLCCs High Q Ultra Low ESR
Width: 0.81 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 500
Multiples: 500
Pricing (USD)
Reel of 500
500:
$0.339
$0.292
$0.273
$0.259
$0.245
$0.24

To add to a project, please Log In.

132710547 119175039 161858062 185072833