|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-UQCSVA1R5BAT/500
Manufacturer Part #:

UQCSVA1R5BAT2A/500

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250volts 1.5pF
Mouser Online Catalog Page 1,019, Mouser Online Catalog
PDF Page 1,019, PDF Catalog Page
UQCSVA1R5BAT2A/500 Datasheet UQCSVA1R5BAT2A/500 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: AVX
Case Code - in: 0603
Capacitance: 1.5 pF
Voltage Rating DC: 250 VDC
Dielectric: A
Tolerance: 0.1 pF
Case Code - mm: 1608
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: RF Microwave / High Q
Series: UQ
Height: 0.89 mm
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Type: Microwave MLCCs High Q Ultra Low ESR
Width: 0.81 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLE6250G V33 CAN Interface IC 14,317
TPS62130ARGTR Voltage Regulators - Switching Regulators 7,486
1327-BK Heavy Duty Power Connectors 4,413
PD57006-E RF MOSFET Transistors 608
12-08BFFA-SL8001 Circular Metric Connectors 20
600S101JT250XT Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,312
3269W-1-101LF Trimmer Resistors - SMD 291
Real Time Availability
Stock:
710 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.85
50:
$0.622
100:
$0.422
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.308
$0.26
$0.243
$0.227
$0.216
$0.211
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132710547 129527177 185072833 119175039 161858062 116162804