|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-UQCL2A120JAT2A
Manufacturer Part #:

UQCL2A120JAT2A/500

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200volts 12pF 5% 200v
Mouser Online Catalog Page 1,019, Mouser Online Catalog
PDF Page 1,019, PDF Catalog Page
UQCL2A120JAT2A/500 Datasheet UQCL2A120JAT2A/500 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: AVX
Case Code - in: 0402
Capacitance: 12 pF
Voltage Rating DC: 200 VDC
Dielectric: A
Tolerance: 5 %
Case Code - mm: 1005
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: RF Microwave / High Q
Series: UQ
Height: 0.6 mm
Length: 1.02 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Type: Microwave MLCCs High Q Ultra Low ESR
Width: 0.51 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
655 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.86
50:
$0.631
100:
$0.424
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.31
$0.261
$0.245
$0.229
$0.217
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116162804 132710547 119175039 129527177 161858062 185072833