|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-UQCFVA6R8CAT/500
Manufacturer Part #:

UQCFVA6R8CAT2A/500

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250volts 6.8pF
Mouser Online Catalog Page 1,019, Mouser Online Catalog
PDF Page 1,019, PDF Catalog Page
UQCFVA6R8CAT2A/500 Datasheet UQCFVA6R8CAT2A/500 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: AVX
Case Code - in: 0805
Capacitance: 6.8 pF
Voltage Rating DC: 250 VDC
Dielectric: A
Tolerance: 0.25 pF
Case Code - mm: 2012
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: RF Microwave / High Q
Series: UQ
Height: 1.3 mm
Length: 2.01 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Type: Microwave MLCCs High Q Ultra Low ESR
Width: 1.24 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BTS724G Power Switch ICs - Power Distribution 8,289
SST25VF016B-75-4I-S2AF Flash Memory 15,930
NUCLEO-L053R8 Development Boards & Kits - ARM 162
SN74LVC1G34DBVR Buffers & Line Drivers 17,955
MAX6576ZUT+T Board Mount Temperature Sensors 3,922
NTHS0603N02N1002JE NTC Thermistors 6,275
PMV65XP,215 MOSFET 10,944
PRTR5V0U2X,215 ESD Suppressors 14,310
FOX924B-10.000 Standard Clock Oscillators 1,811
1287 Terminals 179,711
Real Time Availability
Stock:
400 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.29
50:
$1.09
100:
$0.754
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.534
$0.471
$0.44
$0.424
$0.401
$0.393
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132710547 116162804 129527177 185072833 161858062 119175039