Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-TRJC106K035R0600
Manufacturer Part #:

TRJC106K035R0600

Manufacturer:

Description:
Tantalum Capacitors - Solid SMD 10uF 35VDC 10%
Mouser Online Catalog Page 1,193, Mouser Online Catalog
PDF Page 1,193, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Brand: AVX
Capacitance: 10 uF
Voltage Rating: 35 V
Tolerance: 10 %
ESR: 600 mOhms
Case Code - in: 2412
Case Code - mm: 6032
Height: 2.8 mm
Mfr Case Code: C Case
Operating Temperature Range: - 55 C to + 125 C
Case Length: 6 mm
Case Width: 3.2 mm
Dissipation Factor DF: 6
Leakage Current: 2.6 uA
Package / Case: 2412 (6032 metric)
Packaging: Reel
Product: Tantalum Solid Standard Grade - Other Various
Ripple Current: 371 mA
Series: TRJ
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-201 RF Connectors / Coaxial Connectors 18,912
ABS07-32.768KHZ-T Crystals 56,560
132172 RF Adapters - In Series 1,537
1658613-2 D-Sub Standard Connectors 2,666
PIC18F8722-E/PT 8-bit Microcontrollers - MCU 967
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,147,154
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 334,496
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 394,834
GRM21BR71C475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 96,837
GRM21BR71E225KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,998
Real Time Availability
Stock:
2,097 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.53
  100: $0.896
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.635
  1,000: $0.56
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

115209788 187188980 129527177 161858062 185072833