Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-TPSV156K050R0250
Manufacturer Part #:

TPSV156K050R0250

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 50V 15uF 10% Tol. 250 ESR
Silverlight Page 1,095, Mouser Enhanced Catalog
PDF Page 1,095, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 15 uF
Voltage Rating: 50 V
ESR: 250 mOhms
Tolerance: 10 %
Case Code - in: 2924
Case Code - mm: 7361
Height: 3.8 mm
Mfr Case Code: V Case
Operating Temperature Range: - 55 C to + 125 C
Series: TPS
Product: Tantalum Solid Low ESR Standard Grade
Packaging: Reel
Dimensions: 6.1 mm W x 7.3 mm L
Dissipation Factor DF: 6
Package / Case: 2924 (7361 metric)
Ripple Current: 0.4 A
Factory Pack Quantity: 400
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
326 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $9.30
  50: $8.60
  100: $7.50
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 400
To purchase full reel, order in multiples of 400:
  400: $4.81
  800: $4.65
  2,000: $4.59
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F3DISCOVERY
Development Boards & Kits - ARM STM32F3 Discovery ...
STMicroelectronics
1: $16.54
OM13053
Development Boards & Kits - ARM LPC800 Xpresso COR ...
NXP Semiconductors
1: $18.75
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
RN131C/RM
WiFi / 802.11 Modules WiFly GSX 802.11b/g Mod Comm ...
Roving Networks
1: $39.00
TUSB2046BIVFRG4
USB Interface IC 4-Port Full-Speed Hub
Texas Instruments
1: $3.59
INA117P
Differential Amplifiers V Diff Amp
Texas Instruments
1: $7.00
MBRS340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.43
OPA237NA/250
Operational Amplifiers - Op Amps Sgl-Supply Op Amp ...
Texas Instruments
1: $1.45
MBRS540T3G
Schottky Diodes & Rectifiers 5A 40V
ON Semiconductor
1: $0.53
DS28EC20P+
EEPROM 20Kb 1-Wire EEPROM
Maxim Integrated
1: $3.44
DS1682S+
Real Time Clock Total-Elapsed-Time Recorder w/Alar ...
Maxim Integrated
1: $5.57
STM8S-DISCOVERY
Development Boards & Kits - Other Processors 16K C ...
STMicroelectronics
1: $9.60
TPSV107K025R0100
Tantalum Capacitors - Solid SMD 25volt 100uF 10%
AVX
1: $6.43
HCPL2531
High Speed Optocouplers DIP-8 DUAL HS PH TRN
Fairchild Semiconductor
1: $1.95
0805YC475KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
AVX
1: $0.70
71436-1864
Board to Board & Mezzanine Connectors 1.00MM PLG 0 ...
Molex
1: $7.32
ST1S10PHR
DC/DC Switching Regulators VOLTAGE REGULATOR
STMicroelectronics
1: $2.01
ATMEGA48-20PU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $2.84
1206ZD106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.60
2N7002LT1G
MOSFET 60V 115mA N-Channel
ON Semiconductor
1: $0.15

109733335