|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-TPSE337K006R0100
Manufacturer Part #:

TPSE337K006R0100

Manufacturer:

Description:
Tantalum Capacitors - Solid SMD 330uF 6.3V 10% L ESR
Mouser Online Catalog Page 1,142, Mouser Online Catalog
PDF Page 1,142, PDF Catalog Page
TPSE337K006R0100 Datasheet TPSE337K006R0100 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Brand: AVX
Capacitance: 330 uF
Voltage Rating: 6.3 V
Tolerance: 10 %
ESR: 100 mOhms
Case Code - in: 2917
Case Code - mm: 7343
Height: 4.3 mm
Mfr Case Code: E Case
Operating Temperature Range: - 55 C to + 125 C
Series: TPS
Dissipation Factor DF: 8
Leakage Current: 20.8 uA
Length: 7.3 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Package / Case: 2917 (7343 metric)
Packaging: Reel
Product: Tantalum Solid Low ESR Standard Grade
Ripple Current: 0.514 mA
Factory Pack Quantity: 400
Termination Style: SMD/SMT
Width: 4.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADS1274IPAPT Analog to Digital Converters - ADC 548
AT32UC3B0256-A2UT 32-bit Microcontrollers - MCU 743
MAX253CUA+ Gate Drivers 863
Real Time Availability
Stock:
28 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.83
10:
$5.49
100:
$4.87
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 400
To purchase full reel, order in multiples of 400:
400:
$2.66
800:
$2.30
$2.26
$2.21
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

109733335 161858062 129527177 185072833