Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-TPSD687K004R0045
Manufacturer Part #:

TPSD687K004R0045

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 680uF 10% 4Volts
Silverlight Page 1,094, Mouser Enhanced Catalog
PDF Page 1,094, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 680 uF
Voltage Rating: 4 V
ESR: 45 mOhms
Tolerance: 10 %
Case Code - in: 2917
Case Code - mm: 7343
Height: 3.1 mm
Mfr Case Code: D Case
Operating Temperature Range: - 55 C to + 125 C
Series: TPS
Product: Tantalum Solid Low ESR Standard Grade
Packaging: Reel
Dimensions: 4.3 mm W x 7.3 mm L
Dissipation Factor DF: 14
Package / Case: 2917 (7343 metric)
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
326 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $8.08
  10: $7.58
  100: $6.73
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $3.42
  1,000: $3.18
  2,500: $3.12
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX9675ECQ+
Video Switch ICs Video Crosspoint Switch 110MHz
Maxim Integrated
1: $30.34
LQW15AN7N5H00D
Fixed Inductors 7.5 NH 3%
Murata Electronics
1: $0.28
LQW15AN27NH00D
Fixed Inductors 27 NH +-.3NH
Murata Electronics
1: $0.28
EL-17-21UBC/C430/TR8
Standard LEDs - SMD Blue Water Clear 466nm 20mcd
Everlight
1: $0.57
USBFTVC6G
USB Connectors USB-A Plug Cap Olive Metallic
Amphenol PCD
1: $30.55
LQM21NNR56K10D
Fixed Inductors 0805 0.56uH 10%
Murata Electronics
1: $0.22
LQW15AN68NG00D
Fixed Inductors 68nH 2% 100MHz
Murata Electronics
1: $0.35
LQW15AN15NH00D
Fixed Inductors 0402 15nH +/-3% DCR 0.16ohm
Murata Electronics
1: $0.28
CDRH6D38NP-3R3NC
Fixed Inductors 3.3uH 3.50A
Sumida
1: $0.84

109733335