Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-TPSD227M010R0050
Manufacturer Part #:

TPSD227M010R0050

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 220uF 10V 20%SER III
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 220 uF
Voltage Rating: 10 V
ESR: 50 mOhms
Tolerance: 20 %
Case Code - in: 2917
Case Code - mm: 7343
Height: 3.1 mm
Mfr Case Code: D Case
Operating Temperature Range: - 55 C to + 125 C
Series: TPS
Product: Tantalum Solid Low ESR Standard Grade
Packaging: Reel
Dimensions: 4.3 mm W x 7.3 mm L
Dissipation Factor DF: 8
Leakage Current: 22 uA
Package / Case: 2917 (7343 metric)
Ripple Current: 0.693 mA
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
675 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.90
  50: $3.15
  100: $2.70
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $1.52
  1,000: $1.33
  4,000: $1.23
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6K-2F-RF-DC5
High Frequency / RF Relays 1GHz Std Grd NoLatch DP ...
Omron Electronics
1: $18.29
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
TXB0104PWR
Translation - Voltage Levels 4-Bit Bi-directional ...
Texas Instruments
1: $1.17
HIH-4031-003
Board Mount Humidity Sensors 5.8V 3.5% SMD Humidit ...
Honeywell
1: $16.50
TPS5420D
DC/DC Switching Regulators 5.5 to 36V 2A Step Down ...
Texas Instruments
1: $4.61
OPA827AID
Operational Amplifiers - Op Amps Lo-Noise Hi-Prec ...
Texas Instruments
1: $10.12
T491D107K010AT
Tantalum Capacitors - Solid SMD 10V 100uF 10% "D"
Kemet
1: $1.08
SN74CB3T16211DGGR
Digital Bus Switch ICs 24-Bit SSTL_3 Infc Buff W/3 ...
Texas Instruments
1: $2.37
HR10A-7P-6P(73)
Circular Push Pull Connectors 6P PLUG SHELL SZ 7 M ...
Hirose Connector
1: $14.46
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
135-3701-211
RF Connectors PC ST JK .068" LEGS
Johnson / Emerson Connectivity Solutions
1: $4.72
WSL2512R0250FEA
Current Sense Resistors - SMD 1watt .025ohms 1%
Vishay/Dale
1: $0.81
MAX8527EUD+
Low Dropout Regulators - LDO 1.425V to 3.6V Input ...
Maxim Integrated
1: $4.37
T530Y477M006ATE005
Tantalum Capacitors - Polymer SMD 6volts 470uF 20% ...
Kemet
1: $7.60
0603ZD475KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
AVX
1: $0.60
YM05S05-G
DC/DC Converters 0.7525-3.63Vout 5A 3-5.5VIn
Power-One
1: $7.79
T520C227M006ATE015
Tantalum Capacitors - Polymer SMD 6.3volts 220uF 2 ...
Kemet
1: $2.13
CD0603-B00340
Schottky Diodes & Rectifiers IO=30mA VR=40V SMALL ...
Bourns
1: $0.12
TOP268VG
AC/DC Switching Converters Int Off-Line Switchr 11 ...
Power Integrations
1: $2.85
C056T104K5X5CR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $1.05

109733335