Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-TPSD226M020R0200
Manufacturer Part #:

TPSD226M020R0200

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 22uF 20VDC 20%
Silverlight Page 1,095, Mouser Enhanced Catalog
PDF Page 1,095, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 22 uF
Voltage Rating: 20 V
ESR: 200 mOhms
Tolerance: 20 %
Case Code - in: 2917
Case Code - mm: 7343
Height: 3.1 mm
Mfr Case Code: D Case
Operating Temperature Range: - 55 C to + 125 C
Series: TPS
Product: Tantalum Solid Low ESR Standard Grade
Packaging: Reel
Dimensions: 4.3 mm W x 7.3 mm L
Dissipation Factor DF: 6
Package / Case: 2917 (7343 metric)
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,175 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.06
  10: $0.98
  100: $0.95
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.93
  1,000: $0.915
  2,000: $0.45
  4,000: $0.36
  8,000: $0.355
  12,000: $0.353
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STP80PF55
MOSFET P-Ch 55 Volt 80 Amp
STMicroelectronics
1: $2.98
SLP331M450H5P3
Aluminum Electrolytic Capacitors - Snap In 330uF 4 ...
Cornell Dubilier
1: $7.82
AT90CAN128-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $11.08
ULN2803AN
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $1.00
BC81725MTF
Transistors Bipolar - BJT SOT-23 NPN GP AMP
Fairchild Semiconductor
1: $0.12
TPS79601DRBT
Low Dropout Regulators - LDO Sgl Output LDO 1.0A A ...
Texas Instruments
1: $3.03
C2012X7T2E104M/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.31
NC7WZ16P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.12
SN74LVC1T45DCKT
Translation - Voltage Levels SNGL Bit Dual Supply ...
Texas Instruments
1: $0.87
THS4031ID
High Speed Operational Amplifiers 100MHz Low Noise
Texas Instruments
1: $4.72
22R103C
Fixed Inductors 10uH 1.62A 21.2MHz Radial Lead
Murata Power Solutions
1: $0.59
T491B475M020AT
Tantalum Capacitors - Solid SMD 4.7uF 20V 20% B
Kemet
1: $0.50
SN74LVC1G04DBVR
Inverters Single
Texas Instruments
1: $0.12
MAX8586ETA+T
Power Switch ICs - USB Single 1.2A USB Switch
Maxim Integrated
1: $1.65
PMEG6030EP,115
Schottky Diodes & Rectifiers 3A MEGA SCHOTTKY BARR ...
NXP Semiconductors
1: $0.18
LH1546AABTR
Solid State Relays - PCB Mount Normally Open Form ...
Vishay Semiconductors
1: $2.02
TAJD106K050RNJ
Tantalum Capacitors - Solid SMD 50volts 10uF 10%
AVX
1: $3.78
08055L224K4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.84
74ACT245MTC
Bus Transceivers Octal Bidir Trans
Fairchild Semiconductor
1: $0.43
F3345-400
Standard Clock Oscillators SMD 5.0V 40MHz
Fox
1: $2.36

109733335