Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-TPSD157M010R0050
Manufacturer Part #:

TPSD157M010R0050

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 150uF 10V 20%SER III
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 150 uF
Voltage Rating: 10 V
ESR: 50 mOhms
Tolerance: 20 %
Case Code - in: 2917
Case Code - mm: 7343
Height: 3.1 mm
Mfr Case Code: D Case
Operating Temperature Range: - 55 C to + 125 C
Series: TPS
Product: Tantalum Solid Low ESR Standard Grade
Packaging: Reel
Dimensions: 4.3 mm W x 7.3 mm L
Dissipation Factor DF: 8
Leakage Current: 15 uA
Package / Case: 2917 (7343 metric)
Ripple Current: 0.693 mA
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
349 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.79
  10: $2.31
  100: $1.93
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $1.08
  1,000: $0.952
  2,000: $0.918
  4,000: $0.884
  8,000: $0.867
  12,000: $0.85
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ERA-3AEB103V
Thin Film Resistors - SMD 0603 1/10W 10Kohms
Panasonic Electronic Components
1: $0.51
DLW31SN900SQ2L
Common Mode Filters / Chokes 1206 90ohm@100MHz Tol ...
Murata Electronics
1: $1.21
SI7611DN-T1-GE3
MOSFET 40V 18A 39W 25mohm @ 10V
Vishay/Siliconix
1: $1.86
5015
Test Points MINI SMT TEST POINT
Keystone Electronics
1: $0.61
C1210C106K3PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.87
2920L200/24DR
Resettable Fuses 24V 2920 2A POLYFUSE
Littelfuse
1: $0.80
MMBT3906
Transistors Bipolar - BJT PNP General Purpose
Fairchild Semiconductor
1: $0.17
PTS645VH58 LFS
Tactile Switches SPST Rnd Bttn PC .05A 12VDC Thru- ...
C&K Components
1: $0.22
SS16T3G
Schottky Diodes & Rectifiers 1A 60V
ON Semiconductor
1: $0.50
ERJ-2RKF2000X
Thick Film Resistors - SMD 0402 200ohms 1% Tol
Panasonic Electronic Components
10000: $0.00
NC7S08M5X
Logic Gates 2-Input AND Gate
Fairchild Semiconductor
1: $0.41
ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-2RKF2002X
Thick Film Resistors - SMD 0402 20Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
71433-0002
I/O Connectors VHDCI FEMALE SRWLOCK M2 Thread
Molex
1: $0.74
V18MLA0805LNH
Varistors 14V 40A 290pF
Littelfuse
1: $0.32
ERJ-2RKF1004X
Thick Film Resistors - SMD 0402 1Mohms 1% Tol
Panasonic Electronic Components
10000: $0.00
ECA-1AM102
Aluminum Electrolytic Capacitors - Leaded 1000uF 1 ...
Panasonic Electronic Components
1: $0.35
SLF7045T-3R3M2R5-PF
Fixed Inductors SMD 3.3uH 2.5amps
TDK
1: $1.31
C1005X7R1H472K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.27

109733335