|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-TPSC226M020R0400
Manufacturer Part #:

TPSC226M020R0400

Manufacturer:

Description:
Tantalum Capacitors - Solid SMD 22uF 20V 20% L ESR
Mouser Online Catalog Page 1,142, Mouser Online Catalog
PDF Page 1,142, PDF Catalog Page
TPSC226M020R0400 Datasheet TPSC226M020R0400 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Brand: AVX
Capacitance: 22 uF
Voltage Rating: 20 V
Tolerance: 20 %
ESR: 400 mOhms
Case Code - in: 2312
Case Code - mm: 6032
Height: 2.8 mm
Mfr Case Code: C Case
Operating Temperature Range: - 55 C to + 125 C
Series: TPS
Dissipation Factor DF: 6
Length: 6 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Package / Case: 2412 (6032 metric)
Packaging: Reel
Product: Tantalum Solid Low ESR Standard Grade
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SI6968BEDQ-T1-GE3 MOSFET 5,417
RK73B2BTTD472J Thick Film Resistors - SMD 44,156
RK73H2BTTD1002F Thick Film Resistors - SMD 104,106
VJ1206Y104JXAAT Multilayer Ceramic Capacitors MLCC - SMD/SMT 849
VJ1206A220JXAAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,721
VJ1206Y103KXAMP Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,416
T495X476M020ATE100 Tantalum Capacitors - Solid SMD 508
RK73H2BTTD2212F Thick Film Resistors - SMD 16,555
RK73H2BTTD1822F Thick Film Resistors - SMD 18,041
RK73H2BTTD6651F Thick Film Resistors - SMD 14,763
Real Time Availability
Stock:
339 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.59
10:
$1.32
100:
$1.04
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.77
$0.57
$0.52
$0.51
$0.48
$0.47
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

109733335 129527177 185072833 161858062