Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-TPSB686K010R0600
Manufacturer Part #:

TPSB686K010R0600

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 68uF 10% 10Volts
Silverlight Page 1,094, Mouser Enhanced Catalog
PDF Page 1,094, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 68 uF
Voltage Rating: 10 V
ESR: 600 mOhms
Tolerance: 10 %
Case Code - in: 1210
Case Code - mm: 3528
Height: 2.1 mm
Mfr Case Code: B Case
Operating Temperature Range: - 55 C to + 125 C
Series: TPS
Product: Tantalum Solid Low ESR Standard Grade
Packaging: Reel
Dimensions: 2.8 mm W x 3.5 mm L
Dissipation Factor DF: 8
Package / Case: 1210 (3528 metric)
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.27
  10: $1.05
  100: $0.675
  500: $0.506
  1,000: $0.461
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.326
  4,000: $0.309
  8,000: $0.298
  12,000: $0.293
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM2733XMF/NOPB
DC/DC Switching Controllers 0.6/1.6MHZ BOOST CONVE ...
Texas Instruments
1: $2.06
C1005X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.30
PTS525SM10SMTR LFS
Tactile Switches Micromini Tact SMT Switch
C&K Components
1: $0.57
LM393DRE4
Comparator ICs Dual Differential Comparator
Texas Instruments
1: $0.39
MBRS130LT3G
Schottky Diodes & Rectifiers 1A 30V Low Vf
ON Semiconductor
1: $0.54
06035C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.11
43045-1014
Headers & Wire Housings 10 CKT VERT HEADER
Molex
1: $2.83
PRTR5V0U2X,215
ESD Suppressors 5.5V DUAL R-R ESD ULTRA LOW CAP
NXP Semiconductors
1: $0.48
IFSC1515AHER6R8M01
Fixed Inductors 6.8uH 20%
Vishay/Dale
1: $0.43
CD4067BPW
Multiplexer Switch ICs CMOS Sgl 16-Ch Ana Multipl/ ...
Texas Instruments
1: $1.40
EEV-TG2A470Q
Aluminum Electrolytic Capacitors - SMD Al Lytic Ca ...
Panasonic Electronic Components
1: $2.17
ERA-3AEB302V
Thin Film Resistors - SMD 0603 1/10W 3Kohms
Panasonic Electronic Components
1: $0.51
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay/Dale
1: $0.22
HEF4013BT,653
Flip Flops DUAL D-TYPE F/F
NXP Semiconductors
1: $0.34
TPSA226M010R0900
Tantalum Capacitors - Solid SMD 10volt 22uF 20%
AVX
1: $0.94
CRCW080510K0FKEA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.22
PLF1A271MDO1
Aluminum Organic Polymer Capacitors 10volts 270uF ...
Nichicon
1: $0.90
TC33X-2-104E
Trimmer Resistors - SMD 3MM 100KOHMS 25% 0.1WATT O ...
Bourns
1: $0.23
LPC1343FHN33,551
ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 32 ...
NXP Semiconductors
1: $3.85
P6SMB10A
TVS Diodes - Transient Voltage Suppressors TVS SUR ...
Littelfuse
1: $0.40

109733335