Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-TPSA475M010R1400
Manufacturer Part #:

TPSA475M010R1400

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 4.7uF 10V 20% L ESR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 4.7 uF
Voltage Rating: 10 V
ESR: 1400 mOhms
Tolerance: 20 %
Case Code - in: 1206
Case Code - mm: 3216
Height: 1.8 mm
Mfr Case Code: A Case
Operating Temperature Range: - 55 C to + 125 C
Series: TPS
Product: Tantalum Solid Low ESR Standard Grade
Packaging: Reel
Dimensions: 1.6 mm W x 3.2 mm L
Dissipation Factor DF: 6
Package / Case: 1206 (3216 metric)
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
186 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.95
  10: $0.76
  100: $0.57
  500: $0.427
  1,000: $0.389
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.276
  4,000: $0.261
  8,000: $0.256
  12,000: $0.252
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1206C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.19
53261-0471
Headers & Wire Housings 1.25MM HDR 4 CKT Right-Ang ...
Molex
1: $1.50
GRM32DF51H106ZA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.85
08053C225KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
AVX
1: $0.94
TAJD227K010RNJ
Tantalum Capacitors - Solid SMD 10volts 220uF 10%
AVX
1: $1.20
MAX3232CUE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $4.59
0805ZC105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.22
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
SN74LVC1G14DBVR
Inverters SINGLE SCHMITT TRIGGER INVERTER
Texas Instruments
1: $0.12
SI7905DN-T1-GE3
MOSFET 40V 6.0A 20.8W 60mohm @ 10V
Vishay/Siliconix
1: $2.35
CB027C0104JBA
Film Capacitors 25volts .10uF 5%
AVX
1: $0.96
PCA9306DCTT
Translation - Voltage Levels Dual BiDir I2C-Bus & ...
Texas Instruments
1: $1.72
DS4100H+
Standard Clock Oscillators 100MHz HCSL Clock Oscil ...
Maxim Integrated
1: $21.61
TPS54317RHFT
DC/DC Switching Regulators 1.6MHz 3-6Vin Sync Step ...
Texas Instruments
1: $5.69
DS1374U-33+
Real Time Clock I2C 32-Bit Binary Counter Watchdog
Maxim Integrated
1: $3.83
DSS9NC52A222Q55B
EMI/RFI Suppressors & Ferrites 100V 2200pF 20%
Murata Electronics
1: $0.65
NHD-C0216CiZ-FSW-FBW-3V3
LCD Character Display Modules & Accessories FSTN ( ...
Newhaven Display
1: $10.25
08052C103KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.77
MA-406 25.0000M-C3:ROHS
Crystals 25MHz 18pF 20ppm -20C +70C
Epson Toyocom
1: $0.85
MAX16055CAUB+
Supervisory Circuits Hex Voltage MPU Supervisor
Maxim Integrated
1: $7.13

109733335