|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-TLN4158M006R0100
Manufacturer Part #:

TLN4158M006R0100

Manufacturer:

Description:
Tantalum Capacitors - Solid SMD Tol 20% Pulse Cap Pulse Cap
Mouser Online Catalog Page 1,141, Mouser Online Catalog
PDF Page 1,141, PDF Catalog Page
TLN4158M006R0100 Datasheet TLN4158M006R0100 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Brand: AVX
Capacitance: 1500 uF
Voltage Rating: 6.3 V
Tolerance: 20 %
ESR: 100 mOhms
Case Code - in: 2924
Case Code - mm: 7361
Height: 2 mm
Mfr Case Code: 4 Case
Operating Temperature Range: - 55 C to + 125 C
Series: TLN
Leakage Current: 90 uA
Length: 7.3 mm
Package / Case: 2924 (7361 metric)
Packaging: Reel
Product: Tantalum Solid Standard Grade - Other Various
Ripple Current: 1156 mA
Factory Pack Quantity: 800
Termination Style: SMD/SMT
Tradename: PulseCap
Width: 6.1 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,277
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 276,397
TPS62130ARGTR Voltage Regulators - Switching Regulators 7,521
TXB0104PWR Translation - Voltage Levels 12,591
STC3100IST Battery Management 1,193
MCP6L91T-E/OT Operational Amplifiers - Op Amps 14,075
TPS62130ARGTT Voltage Regulators - Switching Regulators 1,461
CRCW04020000Z0ED Thick Film Resistors - SMD 906,962
PCA9517DP,118 Translation - Voltage Levels 6,465
MCP98243-BE/MC Board Mount Temperature Sensors 1,513
Real Time Availability
Stock:
591 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.49
50:
$6.84
100:
$5.54
500:
$4.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
800:
$4.44
$3.94
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

135457739 161858062 129527177 185072833