Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-TLJS476M010R1500
Manufacturer Part #:

TLJS476M010R1500

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 10volts 47uF 20% ESR=1500
Silverlight Page 1,096, Mouser Enhanced Catalog
PDF Page 1,096, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 47 uF
Voltage Rating: 10 V
ESR: 1500 mOhms
Tolerance: 20 %
Case Code - in: 1206
Case Code - mm: 3216
Height: 1.2 mm
Mfr Case Code: S Case
Operating Temperature Range: - 55 C to + 125 C
Series: TLJ
Product: Tantalum Solid Standard Grade - Other Various
Packaging: Reel
Dimensions: 1.6 mm W x 3.2 mm L
Leakage Current: 4.7 uA
Package / Case: 1206 (3216 metric)
Ripple Current: 208 mA
Factory Pack Quantity: 2500
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,401 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.54
  10: $2.10
  50: $1.88
  100: $1.76
  500: $1.30
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.80
  5,000: $0.76
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
24LC1025-I/SM
EEPROM 1024K 128KX8 2.5V SER EE
Microchip Technology
1: $3.60
G6K-2P-DC5
Low Signal Relays - PCB ThruHole NoLtch 2.54 DPDT ...
Omron Electronics
1: $4.04
5520251-4
Ethernet & Telecom Connectors 8/8 SIDE ENTRY
TE Connectivity / AMP
1: $1.62
TLJS106M016R2200
Tantalum Capacitors - Solid SMD 16volts 10uF 20% E ...
AVX
1: $2.54
0154010.DR
Fuses Fuseblck w/ fuse 10A OMNI BLOK 154
Littelfuse
1: $1.73
SM5908
TVS Diodes - Transient Voltage Suppressors 1500W 5 ...
STMicroelectronics
1: $1.25
632L3I010M00000
Standard Clock Oscillators 10MHz 3.3V 50ppm -40C + ...
CTS Electronic Components
1: $4.24
TSV612IDT
Operational Amplifiers - Op Amps 800 uV 1.5 to 5.5 ...
STMicroelectronics
1: $1.15
CRCW201047R0JNEFHP
Thick Film Resistors - SMD 1watt 47ohms 5% 200ppm ...
Vishay/Dale
1: $1.10
BAT854SW,115
Schottky Diodes & Rectifiers DIODE SCHOTTKY TAPE-7
NXP Semiconductors
1: $0.39
PRM-14460
Enclosures, Boxes, & Cases RACKMOUNT 1-U 19 x 8 x ...
Bud Industries
1: $31.60
SMCJ30A
TVS Diodes - Transient Voltage Suppressors 30Vr 15 ...
Littelfuse
1: $0.56
C0603C104K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.10
3-644456-6
Headers & Wire Housings NARROW FLT HDR 6P Straight ...
TE Connectivity / AMP
1: $0.35
74AC14SC
Inverters Hex Inverter
Fairchild Semiconductor
1: $0.41
APTD1608SYC/J3
Standard LEDs - SMD SMD Yellow 589nm 800mcd
Kingbright
1: $0.63
39380-0102
Fixed Terminal Blocks 6.35MM 2 CKT 300V
Molex
1: $0.99
APTD1608SECK
Standard LEDs - SMD SMD Orange 601nm 200mcd
Kingbright
1: $0.20
CR0805-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns
1: $0.05
EEU-FC2A221
Aluminum Electrolytic Capacitors - Leaded 220uF 10 ...
Panasonic Electronic Components
1: $0.94

166588469