|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-TLJG227M4S3000
Manufacturer Part #:

TLJG227M004S3000

Manufacturer:

Description:
Tantalum Capacitors - Solid SMD 4volts 220uF 20% ESR=3000
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Brand: AVX
Capacitance: 220 uF
Voltage Rating: 4 V
Tolerance: 20 %
ESR: 3000 mOhms
Case Code - in: 1206
Case Code - mm: 3216
Height: 1.5 mm
Mfr Case Code: G Case
Operating Temperature Range: - 55 C to + 125 C
Series: TLJ
Leakage Current: 17.6 uA
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Tantalum Solid Standard Grade - Other Various
Ripple Current: 137 mA
Factory Pack Quantity: 2500
Termination Style: SMD/SMT
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$0.74
$0.72
$0.69
$0.68

To add to a project, please Log In.

166588469 129527177 161858062 185072833 182431342