|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-TCJT476M6R80
Manufacturer Part #:

TCJT476M006R0080

Manufacturer:

Description:
Tantalum Capacitors - Polymer SMD 6.3volts 47uF 20% ESR=80mOhms
Mouser Online Catalog Page 1,139, Mouser Online Catalog
PDF Page 1,139, PDF Catalog Page
TCJT476M006R0080 Datasheet TCJT476M006R0080 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Tantalum Capacitors - Polymer SMD
RoHS: RoHS Compliant Details
Brand: AVX
Capacitance: 47 uF
Voltage Rating: 6.3 VDC
Tolerance: 20 %
ESR: 80 mOhms
Case Code - in: 1210
Case Code - mm: 3528
Height: 1.2 mm
Mfr Case Code: T Case
Operating Temperature Range: - 55 C to + 125 C
Series: TCJ
Diameter: -
Dissipation Factor DF: 8
Leakage Current: 28.2 uA
Length: 3.2 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Package / Case: 1210 (3528 metric)
Packaging: Reel
Product: Tantalum Organic Polymer Standard Grade
Factory Pack Quantity: 2500
Termination Style: SMD/SMT
Type: Tantalum Solid Electrolytic Chip Capacitors with Conductive Polymer Electrode
Voltage Rating AC: -
Voltage Rating DC: 6.3 VDC
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMZ10501SILT Voltage Regulators - Switching Regulators 13,471
DM3AT-SF-PEJM5 Memory Card Connectors 6,081
GCM21BR70J106KE22L Multilayer Ceramic Capacitors MLCC - SMD/SMT 137,650
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
172D-5 High Frequency / RF Relays 520
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 523,589
J0011D21BNL Modular Connectors / Ethernet Connectors 2,757
BLM31PG500SN1L EMI Filter Beads, Chips & Arrays 84,446
0452002.MRL Surface Mount Fuses 5,442
Real Time Availability
Stock:
3,253 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.32
10:
$1.08
100:
$0.632
500:
$0.566
$0.50
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.369
$0.356
$0.336
$0.329
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

170787201 183199033 154593285 158864807 123657832 191792156 187189955 184899915 129527177 161858062 185072833