Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-TCJA686M4R250
Manufacturer Part #:

TCJA686M004R0250

Manufacturer:

Description: Tantalum Capacitors - Polymer SMD 4volt 68uF 20% ESR=70
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Tantalum Capacitors - Polymer SMD
RoHS: RoHS Compliant Details
Capacitance: 68 uF
Voltage Rating: 4 V
ESR: 250 mOhms
Tolerance: 20 %
Operating Temperature Range: - 55 C to + 125 C
Case Code - in: 1206
Case Code - mm: 3216
Height: 1.6 mm
Mfr Case Code: A Case
Series: TCJ
Product: Tantalum Organic Polymer Low ESR
Packaging: Reel
Dimensions: 1.6 mm W x 3.2 mm L
Dissipation Factor DF: 6
Leakage Current: 27.2 uA
Package / Case: 1206 (3216 metric)
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,820 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.10
  10: $0.916
  100: $0.585
  500: $0.438
  1,000: $0.399
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.32
  4,000: $0.281
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS63020DSJT
DC/DC Switching Regulators 93% Eff Buck-Boost Conv ...
Texas Instruments
1: $5.96
BLM18EG221TN1D
EMI Filter Beads, Chokes & Arrays 220 Ohm 25%
Murata Electronics
1: $0.12
CGA3E2C0G1H103J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.38
FDS8984
MOSFET 30V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $0.72
FDC6305N
MOSFET SSOT-6 N-CH 20V
Fairchild Semiconductor
1: $0.39
SD101BW-V-GS08
Schottky Diodes & Rectifiers 1mA 50 Volt
Vishay Semiconductors
1: $0.09
T491B107M006AT
Tantalum Capacitors - Solid SMD 6.3volt 100uF 20% ...
Kemet
1: $1.14
T520A156M010ATE080
Tantalum Capacitors - Polymer SMD 10volt 15uF ESR= ...
Kemet
1: $1.25
TPIC6B259N
Latches 8bit Addressable
Texas Instruments
1: $2.53
CRCW040249R9FKED
Thick Film Resistors - SMD 1/16watt 49.9ohms 1%
Vishay/Dale
1: $0.33
ESD5Z2.5T1G
TVS Diodes - Transient Voltage Suppressors 2.5V ES ...
ON Semiconductor
1: $0.17
SMAJ15A
TVS Diodes - Transient Voltage Suppressors 15Vr 40 ...
Littelfuse
1: $0.43
CBL2012T100M
Fixed Inductors INDCTR LW PROFL WND 0805 10uH 20%
Taiyo Yuden
1: $0.23
CRCW0402100KFKED
Thick Film Resistors - SMD 1/16watt 100Kohms 1%
Vishay/Dale
1: $0.33
TPSA225K035R1500
Tantalum Capacitors - Solid SMD 2.20uF 10% 35Volts
AVX
1: $1.01
CRCW2010100RJNEFHP
Thick Film Resistors - SMD 1watt 100ohms 5% 200ppm ...
Vishay/Dale
1: $2.11
CRCW06031K50FKEA
Thick Film Resistors - SMD 1/10watt 1.5Kohms 1%
Vishay/Dale
1: $0.33
CDRH127NP-7R6NC
Fixed Inductors 7.6uH 5.9A
Sumida
1: $3.05
CRCW040239R0FKED
Thick Film Resistors - SMD 1/16watt 39ohms 1%
Vishay/Dale
1: $0.33
CRCW1206120RJNEA
Thick Film Resistors - SMD 1/4watt 120ohms 5%
Vishay/Dale
1: $0.18

154593285 170787201 183199033