Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-TAP685K016SRW
Manufacturer Part #:

TAP685K016SRW

Manufacturer:

Description: Tantalum Capacitors - Solid Leaded 16V 6.8uF 10%
Silverlight Page 1,119, Mouser Enhanced Catalog
PDF Page 1,119, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: RoHS Compliant Details
Capacitance: 6.8 uF
Voltage Rating: 16 V
ESR: 4 Ohms
Tolerance: 10 %
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 5 mm Dia. x 8.5 mm L
Lead Spacing: 2.5 mm
Series: TAP
Product: Tantalum Solid Dipped
Packaging: Reel
Case Diameter: 5 mm
Case Length: 8.5 mm
Dissipation Factor DF: 6
Lead Diameter: 0.5 mm
Leakage Current: 0.8 uA
Factory Pack Quantity: 1250
Voltage Rating DC: 16 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,216 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.65
Reel of 1250
To purchase full reel, order in multiples of 1250:
  1,250: $0.277
  2,500: $0.264
  5,000: $0.259
  6,250: $0.254
  7,500: $0.25
  8,750: $0.246
  10,000: $0.242
  12,500: $0.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1210C476M4PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $1.50
BAT54S,215
Schottky Diodes & Rectifiers SCHOTTKY 30V DUAL
NXP Semiconductors
1: $0.23
2N7000_D26Z
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.09
25001-0802
FFC / FPC Jumper Cables STD. CABLE JUMPER
Molex
1: $0.69
T491C106K025AT
Tantalum Capacitors - Solid SMD 25V 10uF 10% "C"
Kemet
1: $0.69
22-03-2061
Headers & Wire Housings VERT PCB HDR 6P TIN PLATIN ...
Molex
1: $0.43
629
Battery Holders, Snaps & Contacts AAA N NEG BATT C ...
Keystone Electronics
1: $0.60
110-99-640-41-001000
IC & Component Sockets 40P TIN PIN TIN CONT
Mill-Max
1: $1.37
110-99-314-41-001000
IC & Component Sockets 14P TIN PIN TIN CONT
Mill-Max
1: $0.48
L78L33ACD13TR
Linear Regulators - Standard 3.3V 0.1A Positive
STMicroelectronics
1: $0.51
NC7SZ14M5X
Inverters UHS Inverter
Fairchild Semiconductor
1: $0.32
168102J100A-F
Film Capacitors 0.001uF 100V 5%
Cornell Dubilier
1: $0.50
L78M05CDT-TR
Linear Regulators - Standard 5.0V 0.5A Positive
STMicroelectronics
1: $0.47
LD1117V33C
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.66
CFS1/4C103J
Carbon Film Resistors - Through Hole 10K OHM 5% 1/ ...
KOA Speer
1: $0.15
CFS1/4C471J
Carbon Film Resistors - Through Hole 470 OHM 5% 1/ ...
KOA Speer
1: $0.15
CFS1/4C102J
Carbon Film Resistors - Through Hole 1K OHM 5% 1/4 ...
KOA Speer
1: $0.15
CR0805-FX-2003ELF
Thick Film Resistors - SMD 200K 1%
Bourns
1: $0.05
RC1/4470JB
Carbon Composition Resistors 47ohms 5%
Kamaya
1: $0.29
RC1/4100JB
Carbon Composition Resistors 10ohms 5%
Kamaya
1: $0.29

000000001