Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-TAP157K016CCS
Manufacturer Part #:

TAP157K016CCS

Manufacturer:

Description: Tantalum Capacitors - Solid Leaded 150/16V .2LS N CASE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: RoHS Compliant Details
Capacitance: 150 uF
Voltage Rating: 16 V
ESR: 0.6 Ohms
Tolerance: 10 %
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 9 mm Dia. x 16 mm L x 10 mm H
Lead Spacing: 5 mm
Series: TAP
Product: Tantalum Solid Dipped
Packaging: Bulk
Case Diameter: 9 mm
Case Height: 10 mm
Case Length: 16 mm
Dissipation Factor DF: 10
Height: 10 mm
Lead Diameter: 0.5 mm
Leakage Current: 19.2 uA
Package / Case: Case N
Factory Pack Quantity: 100
Voltage Rating DC: 16 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
207 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.75
  10: $5.17
  30: $4.39
  100: $3.91
  200: $3.45
  1,200: $2.93

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
2N3055
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.80
125LS10-R
Ceramic Disc Capacitors 250V 0.01uF 20%
Vishay/Cera-Mite
1: $1.35
RC4558P
Operational Amplifiers - Op Amps High Preformance
Texas Instruments
1: $0.16
SN74LS47N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $1.50
T350J476M016AT
Tantalum Capacitors - Solid Leaded 16volts .2LS
Kemet
1: $3.32
2269-2
Test Plugs & Test Jacks PNL MT DBL BAN JK RD
Pomona Electronics
1: $3.71
IRF840APBF
MOSFET N-Chan 500V 8.0 Amp
Vishay/Siliconix
1: $1.55
ECO-S1EP822CA
Aluminum Electrolytic Capacitors - Snap In 8200UF ...
Panasonic Electronic Components
1: $2.64
PN2222ATF
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
TVX1C331MAD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.80
TVX1V332MCD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $5.41
C322C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
507302B00000G
Heat Sinks TO-22O HORZ. 24.0 TR LO-PRO CHANNEL STY ...
Aavid Thermalloy
1: $0.31
1591DBK
Enclosures, Boxes, & Cases 5.9 x 3.2 x 1.8 Black
Hammond Manufacturing
1: $7.65
1747-10S
Chemicals ANTI-ST.FREEZE 10 OZ AEROSOL
Techspray
1: $21.85
271-49.9K-RC
Metal Film Resistors - Through Hole 49.9Kohms 1% 5 ...
Xicon
1: $0.13
271-20K-RC
Metal Film Resistors - Through Hole 20Kohms 1% 50P ...
Xicon
1: $0.13
E62-10H
Basic / Snap Action Switches SPDT 10A SLDR SHORT
Cherry Electrical
1: $5.18

000000001