Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-TAP106M035SCS
Manufacturer Part #:

TAP106M035SCS

Manufacturer:

Description: Tantalum Capacitors - Solid Leaded 35volt 10uF 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: RoHS Compliant Details
Capacitance: 10 uF
Voltage Rating: 35 V
ESR: 2 Ohms
Tolerance: 20 %
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 6 mm Dia. x 10 mm L x 2.5 in H
Lead Spacing: 2.5 mm
Series: TAP
Product: Tantalum Solid Dipped
Packaging: Bulk
Case Diameter: 6 mm
Case Height: 2.5 in
Case Length: 10 mm
Dissipation Factor DF: 8
Height: 2.5 in
Lead Diameter: 0.5 mm
Leakage Current: 2.8 uA
Factory Pack Quantity: 1000
Voltage Rating DC: 35 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,823 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.05
  100: $0.70
  500: $0.57
  1,000: $0.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
1N5297
Current Regulator Diodes 1.0mA Curr Reg
Central Semiconductor
1: $5.70
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
B32529C104K189
Film Capacitors 0.1uF 63V 10% Tape & Reel
EPCOS
1: $0.10
D44H11
Transistors Bipolar - BJT NPN Gen Pur Switch
STMicroelectronics
1: $0.67
BC560CTA
Transistors Bipolar - BJT TO-92 PNP GP AMP
Fairchild Semiconductor
1: $0.11
LM317TG
Linear Regulators - Standard 1.5A ADJ 1.2-37V Posi ...
ON Semiconductor
1: $0.54
67WR10KLF
Trimmer Resistors - Through Hole 3/8" Squ 10K 10%
BI Technologies
1: $1.11
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
MTP2P50EG
MOSFET 500V 2A P-Channel
ON Semiconductor
1: $3.07
C322C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
MKS4B041002C00KSSD
Film Capacitors 50V 1uF 10% PCM7.5 PCM7.5
WIMA
1: $1.09
4609H-701-101/101LF
Resistor Networks & Arrays 9Pin 2% 100ohm Bussed
Bourns
1: $2.32
271-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.13
TAP105K035CCS
Tantalum Capacitors - Solid Leaded 35V 1.0uF 10%
AVX
1: $0.39
WP3A8GD
Standard LEDs - Through Hole Green 568nm Diffused ...
Kingbright
1: $0.06
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
TAP105M035SCS
Tantalum Capacitors - Solid Leaded 35volt 1uF 20%
AVX
1: $0.43
MKS2B043301H00KSSD
Film Capacitors 50V 3.3uF 10%
WIMA
1: $1.64
RJR24FW502P
Trimmer Resistors - Through Hole 100ppm 5Kohms 25 ...
Bourns
1: $3.22

000000001