Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-TAJR474K020R
Manufacturer Part #:

TAJR474K020RNJ

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 20volts 0.47uF 10%
Silverlight Page 1,099, Mouser Enhanced Catalog
PDF Page 1,099, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 0.47 uF
Voltage Rating: 20 V
ESR: 25 Ohms
Tolerance: 10 %
Case Code - in: 0805
Case Code - mm: 2012
Height: 1.2 mm
Mfr Case Code: R Case
Operating Temperature Range: - 55 C to + 125 C
Series: TAJ
Product: Tantalum Solid Standard Grade - Other Various
Packaging: Reel
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Dimensions: 1.3 mm W x 2.05 mm L
Dissipation Factor DF: 4
Leakage Current: 0.5 uA
Package / Case: 0805 (2012 metric)
Factory Pack Quantity: 2500
Termination Style: SMD/SMT
Part # Aliases: TAJR474K020R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,162 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.10
  10: $0.95
  100: $0.66
  500: $0.50
  1,000: $0.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.32
  5,000: $0.30
  10,000: $0.29
  25,000: $0.28
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1-206062-4
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $5.57
SN74LVC8T245PWR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $1.22
REF3025AIDBZR
Voltage & Current References 2.5V 50ppm/DegC 50uA ...
Texas Instruments
1: $1.45
206060-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.03
206429-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.05
206070-8
Standard Circular Connector STD CABLE CLAMP 17
TE Connectivity / AMP
1: $5.21
NDS331N
MOSFET N-Ch LL FET Enhancement Mode
Fairchild Semiconductor
1: $0.50
MPZ1608S221A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
FDN336P
MOSFET SSOT-3 P-CH -20V
Fairchild Semiconductor
1: $0.45
MAX3243EIDWR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.03
5750329-2
Circular DIN Connectors 6 P SHLD PNL MOUNT
TE Connectivity / AMP
1: $8.30
TAJR104K020RNJ
Tantalum Capacitors - Solid SMD 20volts 0.10uF 10%
AVX
1: $0.90
171-7435-EX
Phone Connectors 3.5MM 4 COND PLUG
Kobiconn
1: $2.60
ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol
Panasonic Electronic Components
10000: $0.00
0201YC181KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 180pF ...
AVX
1: $0.22
0603L025YR
Resettable Fuses PTC 9V .250A POLY SURF MOUNT
Littelfuse
1: $2.48
C0402C473K9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $0.29
ERJ-2RKF27R4X
Thick Film Resistors - SMD 0402 27.4ohms 1% Tol
Panasonic Electronic Components
10000: $0.00
767141102GP
Resistor Networks & Arrays 1Kohms 14Pin 2% Bussed
CTS Electronic Components
1: $1.08
ERJ-3GEYJ102V
Thick Film Resistors - SMD 0603 1Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00

169164522 1547945125-0109-23false