Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-TAJD227M010R
Manufacturer Part #:

TAJD227M010RNJ

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 10volts 220uF 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 220 uF
Voltage Rating: 10 V
ESR: 0.5 Ohms
Tolerance: 20 %
Case Code - in: 2917
Case Code - mm: 7343
Height: 3.1 mm
Mfr Case Code: D Case
Operating Temperature Range: - 55 C to + 125 C
Series: TAJ
Product: Tantalum Solid Standard Grade - Other Various
Packaging: Reel
Dimensions: 4.3 mm W x 7.3 mm L
Dissipation Factor DF: 8
Leakage Current: 22 uA
Package / Case: 2917 (7343 metric)
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Part # Aliases: TAJD227M010R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,669 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.20
  100: $0.72
  200: $0.61
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.49
  1,000: $0.43
  2,000: $0.35
  5,000: $0.33
  10,000: $0.32
  25,000: $0.30
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CC1101RTKR
RF Transceiver Lo-Pwr Sub-1GHz RF Trans
Texas Instruments
1: $4.12
ANT-2.45-CHP-T
Antennas 2.45GHz Chip Ant.
Linx Technologies
1: $1.55
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
ATMEGA328-AU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.77
MAX3232IPWR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments
1: $2.02
L5973AD
DC/DC Switching Regulators 1.235 to 35V Step-Dn
STMicroelectronics
1: $3.08
PMEG6030EP,115
Schottky Diodes & Rectifiers 3A MEGA SCHOTTKY BARR ...
NXP Semiconductors
1: $0.18
LMV358IPT
Operational Amplifiers - Op Amps Dual Rail-to-Rail ...
STMicroelectronics
1: $0.50
4609X-101-100LF
Resistor Networks & Arrays 9pins 10ohms Bussed
Bourns
1: $0.33
CGJ3E2X7R0J105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.14
MMUN2214LT1G
Transistors Switching - Resistor Biased 100mA 50V ...
ON Semiconductor
1: $0.14
CGA3E2X7R1H473K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.09
142-0761-891
RF Connectors PCB JACK GOLD 50 OHM .062"EDGE MNT R ...
Johnson / Emerson Connectivity Solutions
1: $12.90
TAJB476M010RNJ
Tantalum Capacitors - Solid SMD 10volts 47uF 20%
AVX
1: $0.56
VZS680M1VTR-0606
Aluminum Electrolytic Capacitors - SMD 35 Volts 68 ...
Lelon
1: $0.32
CR0603-FX-1002ELF
Thick Film Resistors - SMD 10K 1% 1/10W
Bourns
1: $0.05
CI160808-47NJ
Fixed Inductors 47nH 5% MultiLayer High Frequency
Bourns
1: $0.05
CR0603-FX-1001ELF
Thick Film Resistors - SMD 1K 1% 1/10W
Bourns
1: $0.05
CR0603-FX-1201ELF
Thick Film Resistors - SMD 1.2K 1% 1/10W
Bourns
1: $0.05

127125721 1691645225-0109-23false