Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-TAJC685K016
Manufacturer Part #:

TAJC685K016RNJ

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 16volts 6.8uF 10%
Silverlight Page 1,098, Mouser Enhanced Catalog
PDF Page 1,098, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 6.8 uF
Voltage Rating: 16 V
Tolerance: 10 %
Case Code - in: 2412
Case Code - mm: 6032
Height: 2.8 mm
Mfr Case Code: C Case
Operating Temperature Range: - 55 C to + 125 C
Series: TAJ
Product: Tantalum Solid Standard Grade - Other Various
Packaging: Reel
Capacitance - nF: 6800 nF
Dimensions: 3.2 mm W x 6 mm L
Package / Case: 2412 (6032 metric)
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Part # Aliases: TAJC685K016R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
884 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.80
  100: $0.52
  200: $0.43
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.39
  1,000: $0.36
  2,000: $0.25
  5,000: $0.24
  10,000: $0.228
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CY7C63413C-PVXC
8-bit Microcontrollers - MCU LO SPEED USB COM
Cypress Semiconductor
1: $5.74
C4532X7R1H475M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
TDK
1: $1.25
125LS10-R
Ceramic Disc Capacitors 250V 0.01uF 20%
Vishay/Cera-Mite
1: $1.35
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
SG-636PCE 6.0000MC0:ROHS
Standard Clock Oscillators 6MHz 3.3Volts 100ppm -2 ...
Epson Toyocom
1: $2.37
C1812C105K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $2.70
440360-2
SIMM Connectors FAXMDM 124P
TE Connectivity / AMP
1: $6.33
ECA-1CM470
Aluminum Electrolytic Capacitors - Leaded 47uF 16V
Panasonic Electronic Components
1: $0.20
ECE-A1HN101U
Aluminum Electrolytic Capacitors - Leaded 100UF 50 ...
Panasonic Electronic Components
1: $0.55
160224J250F-F
Film Capacitors 250V .22uF 5%
Cornell Dubilier
1: $0.70
SR211C104KAA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.24
KQ0805TTER39G
Fixed Inductors 390 nH 2%
KOA Speer
1: $0.66
UPM1V332MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $2.00
CRCW06031K00FKTA
Thick Film Resistors - SMD 1/10watt 1.0Kohms 1%
Vishay/Dale
1: $0.22
270-5.23K-RC
Metal Film Resistors - Through Hole 5.23Kohms 1% 5 ...
Xicon
1: $0.15
RK73H1ETTP3013F
Thick Film Resistors - SMD 1/16watt 301Kohms 1%
KOA Speer
1: $0.10
ECE-A1AN221U
Aluminum Electrolytic Capacitors - Leaded 220UF 10 ...
Panasonic Electronic Components
1: $0.26
RK73H1JTTD2R70F
Thick Film Resistors - SMD 1/10watts 2.7ohms 1%
KOA Speer
1: $0.10
RK73H2BTTD1005F
Thick Film Resistors - SMD 1/4watts 10Mohms 1%
KOA Speer
1: $0.10
3550-2
Fuse Holders FUSE SOCKET HORIZ .819 X .393
Keystone Electronics
1: $0.72

169164522 1271257215-0109-23false