Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-TAJA106K010R
Manufacturer Part #:

TAJA106K010R

Manufacturer:

Description:
Tantalum Capacitors - Solid SMD 10V 10uF 10%
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Brand: AVX
Capacitance: 10 uF
Voltage Rating: 10 V
Tolerance: 10 %
ESR: 3 Ohms
Case Code - in: 1206
Case Code - mm: 3216
Height: 1.8 mm
Mfr Case Code: A Case
Operating Temperature Range: - 55 C to + 125 C
Case Length: 3.2 mm
Case Width: 1.6 mm
Dissipation Factor DF: 6
Leakage Current: 1 uA
Package / Case: 1206 (3216 metric)
Packaging: Reel
Product: Tantalum Solid Standard Grade - Other Various
Series: TAJ
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

AVX

Manufacturer Part #:
Description:
Tantalum Capacitors - Solid SMD 10volts 10uF 10%

Compare With Current Part

0000000015-0109-23false