Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-SV07GC473KAR
Manufacturer Part #:

SV07GC473KAR

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 2000volts0.047uF 10% X7R
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Brand: AVX
Capacitance: 0.047 uF
Voltage Rating DC: 2 kV
Tolerance: 10 %
Case Length: 14.5 mm
Case Width: 5.08 mm
Case Height: 12.7 mm
Lead Spacing: 12.1 mm
Termination Style: Radial
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Product: General Type MLCCs
Dissipation Factor DF: 2.5
Lead Diameter: 0.64 mm
Lead Style: Straight
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Series: SV
Factory Pack Quantity: 200
Temperature Coefficient / Code: X7R
Type: High Voltage MLC Radials
Voltage Rating: 2 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SV05AC104KAR Multilayer Ceramic Capacitors MLCC - Leaded 6,417
DS18B20+ Board Mount Temperature Sensors 12,786
565R20GAP10 Ceramic Disc Capacitors 4,372
SV09AC105KAR Multilayer Ceramic Capacitors MLCC - Leaded 651
70553-0002 Headers & Wire Housings 7,787
AY470KE Ceramic Composition Resistors 241
PHE450SD6100JR06L2 Film Capacitors 1,979
MP850-1.00K-1% Thick Film Resistors - Through Hole 268
1811-25F Solder Removal 105
1821-10F Solder Removal 308
Real Time Availability
Stock:
204 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.08
  10: $14.33
  100: $11.31
  250: $10.56
  500: $10.03
  1,000: $9.43
  5,000: Quote

To add to a project, please Log In.


161858062 176090763 195837891 116162804 129527177 185072833