Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-ST125C506MAJ10
Manufacturer Part #:

ST125C506MAJ10

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded 50uF 50VDC 20%
Silverlight Page 1,046, Mouser Enhanced Catalog
PDF Page 1,046, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Capacitance: 50 uF
Tolerance: 20 %
Voltage Rating: 50 V
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient / Code: X7R
Lead Spacing: 5.08 mm
Product: SMPS Rated MLCCs
Lead Style: J Style
Case Height: 3.56 mm
Case Length: 26.67 mm
Case Width: 6.35 mm
Dimensions: 6.35 mm W x 26.67 mm L x 3.56 mm H
Dissipation Factor DF: 2.5
Lead Diameter: 2.54 mm
Packaging: Bulk
Series: ST12
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
141 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 33 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $42.86
  5: $40.10
  10: $37.50
  25: $35.60
  50: $33.00
  100: $30.00
  200: $26.78

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS1216D
Memory Controllers SmartWatch RAM
Maxim Integrated
1: $50.02
TN2-5V
Low Signal Relays - PCB 1A 5VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $4.05
732D-5
High Frequency / RF Relays 5V DC-1GHz .15W w/diode
Teledyne Relays
1: $34.48
BQ78PL114RGZT
Battery Management PwrLAN Gateway Batt Mgmt Contro ...
Texas Instruments
1: $12.90
B82432T1104K
Fixed Inductors 100uH 200mA 10% 3.2x4.5mm SMD
EPCOS
1: $1.02
NFM18CC471R1C3D
EMI/RFI Suppressors & Ferrites 0603 470pF +/-20% 1 ...
Murata Electronics
1: $0.62
BQ76PL102RGTT
Battery Management PowerLAN Dual-Cell Li-Ion Batte ...
Texas Instruments
1: $2.56
BNX024H01L
EMI Filters 100M Ohm 15A SMD
Murata Electronics
1: $10.97
OPA376AIDCKT
Operational Amplifiers - Op Amps Prec Low Noise Lo ...
Texas Instruments
1: $1.83
17EHD-078P-AA000
D-Sub High Density Connectors 78P HD-PLUG S/CUP
Amphenol Commercial Products
1: $4.78
MAX4364ESA+
Audio Amplifiers 1.4W/1W Audio Power Amplifier
Maxim Integrated
1: $1.23
GQM2195C1H820GB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $1.67
GQM2195C2A120GB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $1.25
GRM3195C1H103FA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.02
35362-0350
Headers & Wire Housings 3 Ckt Vert. Hdr. Sherlock ...
Molex
1: $0.36
GQM2195C1H680GB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $1.67
9092-05-10
Reed Relays 2 FORMA SIP 5V MAG
Coto Technology
1: $7.03
GRM1885C1H1R2BZ01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
C0402C103J3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.10
GRM188R72A103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01uF ...
Murata Electronics
1: $0.10

134139512