Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-ST121C226MAJ10
Manufacturer Part #:

ST121C226MAJ10

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded 27uF 50VDC 20%
Silverlight Page 1,046, Mouser Enhanced Catalog
PDF Page 1,046, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Capacitance: 22 uF
Tolerance: 20 %
Voltage Rating: 100 V
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient / Code: X7R
Lead Spacing: 5.08 mm
Product: SMPS Rated MLCCs
Lead Style: J Style
Case Height: 3.56 mm
Case Length: 26.67 mm
Case Width: 6.35 mm
Dimensions: 6.35 mm W x 26.67 mm L x 3.56 mm H
Dissipation Factor DF: 2.5
Lead Diameter: 2.54 mm
Packaging: Bulk
Series: ST12
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 33 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.38
  5: $11.16
  10: $10.83
  25: $10.11
  50: $9.20
  100: $8.66
  200: $8.30
  500: $7.73

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B32526T1476K
Film Capacitors 47uF 100Vdc 10% MKT Boxed L/S=37.5 ...
EPCOS
1: $12.83
FFB24E0276K--
Film Capacitors 100volts 27uF 10%
AVX
1: $9.81
GRM55ER72A475KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
Murata Electronics
1: $3.99
RH521C226MA3RA3
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100v ...
AVX
1: $22.84
RH225C226MA3RA3
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50v 2 ...
AVX
1: $5.84
429-7216-RC
Transformers Audio & Signal METAL PIN BOBBIN
Xicon
1: $4.94
5413 1/2"
Adhesive Tapes 1/2X36YD SOLDER TAPE
3M Electronic Specialty
1: $34.60
PEG226MG3370QE1
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Kemet
1: $6.16
PEG226MH3470QE1
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Kemet
1: $6.06
ECQ-E1475KF
Film Capacitors 100DC 4.7uF 10% L/S =5mm
Panasonic Electronic Components
1: $1.63
ST121C126MAJ05
Multilayer Ceramic Capacitors MLCC - Leaded 12uF 1 ...
AVX
1: $10.36
PFC-W1206LF-03-6040-B
Thin Film Resistors - SMD 604ohm .1% 25ppm
IRC
1: $1.03
ST201C476MAJ10
Multilayer Ceramic Capacitors MLCC - Leaded 47uF 1 ...
AVX
1: $44.67
FK26X7R2A105K
Multilayer Ceramic Capacitors MLCC - Leaded 1.0uF ...
TDK
1: $0.42
SLF12575T-151M1R5-PF
Fixed Inductors SMD 150uH 1.5amps
TDK
1: $3.49
FK20X7S2A475K
Multilayer Ceramic Capacitors MLCC - Leaded 4.7uF ...
TDK
1: $0.81
TNPW12061K20BEEN
Thin Film Resistors - SMD 1.2Kohsm .1% 25ppm
Vishay
1: $0.85
GS-400
PCBs & Breadboards 3.3X1.4 400 Tie Points 80 Term ...
Global Specialties
1: $5.50
ST201C226MAJ05
Multilayer Ceramic Capacitors MLCC - Leaded 22uF 1 ...
AVX
1: $18.83
TL221
Test Leads EXTENSION LEAD SET
Fluke
1: $24.95

134139512