Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-SR225E104MAR
Manufacturer Part #:

SR225E104MAR

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded 50volts 0.1uF 20% Z5U
Silverlight Page 1,045, Mouser Enhanced Catalog
PDF Page 1,045, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Capacitance: 0.1 uF
Tolerance: 20 %
Voltage Rating: 50 V
Termination Style: Radial
Operating Temperature Range: + 10 C to + 85 C
Temperature Coefficient / Code: Z5U
Lead Spacing: 6.35 mm
Product: Conformally Coated MLCCs
Lead Style: Outside Bend
Case Height: 5.08 mm
Case Length: 5.08 mm
Case Width: 3.175 mm
Dimensions: 3.175 mm W x 5.08 mm L x 5.08 mm H
Lead Diameter: 0.508 mm
Packaging: Bulk
Series: SR
Factory Pack Quantity: 1000
Tradename: SkyCap
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
977 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.36
  100: $0.15
  500: $0.112
  1,000: $0.095
  2,000: $0.09
  4,000: $0.085
  8,000: $0.08
  16,000: $0.075

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.16
G5V-2-DC24
Low Signal Relays - PCB ThruHole Sealed DPDT 24VDC ...
Omron Electronics
1: $2.02
MAX232CPE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
39-01-2065
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.62
TAP106K016SCS
Tantalum Capacitors - Solid Leaded 16V 10uF 10%
AVX
1: $0.66
111-0702-001
Test Plugs & Test Jacks BINDING POST RED
Johnson / Emerson Connectivity Solutions
1: $2.87
111-0703-001
Test Plugs & Test Jacks BINDING POST BLACK
Johnson / Emerson Connectivity Solutions
1: $2.27
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
25-7350
RF Connectors ADAPTER UHF CHASS/MT UHF(F) TO SOLDE ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.11
LM324N
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $0.55
17282-2SG-300
Standard Circular Connector 2P SOCKET PNL MNT
Conxall / Switchcraft
1: $4.40
S103K75Y5PN83K0R
Ceramic Disc Capacitors .375LS .01UF 1KVDC 10%
Vishay/BC Components
1: $0.28
UMA1C4R7MCD2
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.21
1N4003
Rectifiers 200V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
G2R-1-E-T130 DC12
General Purpose Relays SPDT 16A 12VDC
Omron Electronics
1: $6.15
564R30GAQ10
Ceramic Disc Capacitors 10pF 3Kvolts 20% .25LS U2J
Vishay/Cera-Mite
1: $0.53
M15R103K5-F
Multilayer Ceramic Capacitors MLCC - Leaded .1LS . ...
Cornell Dubilier
1: $0.47
CU-3000-A
Enclosures, Boxes, & Cases 2.75 X 2.13 X 1.63
Bud Industries
1: $5.60
ECQ-E2564KF
Film Capacitors 250DC 0.56uF 10% L/S=15mm
Panasonic Electronic Components
1: $0.91

0000000015-0209-12false