|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-SR215C473JAR
Manufacturer Part #:

SR215C473JAR

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50volts 0.047uF 5% X7R
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Brand: AVX
Termination Style: Radial
Capacitance: 0.047 uF
Voltage Rating DC: 50 VDC
Dielectric: X7R
Tolerance: 5 %
Lead Spacing: 5.08 mm
Case Style: Conformally Coated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 5.08 mm
Width: 3.175 mm
Height: 5.08 mm
Series: SR
Lead Diameter: 0.508 mm
Lead Style: Inside Kink
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 1000
Temperature Coefficient / Code: X7R
Tradename: SkyCap
Type: Radial Leads SkyCap
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
$0.21
$0.19
$0.162
Non-RoHS Version
Manufacturer:

AVX

Manufacturer Part #:
Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50volts 0.047uF 5% X7R

To add to a project, please Log In.

161858062 1850728335-0209-12false