|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-SR211E104M
Manufacturer Part #:

SR211E104MAA

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100volts 0.1uF 20% Z5U
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Brand: AVX
Termination Style: Radial
Capacitance: 0.1 uF
Voltage Rating DC: 50 VDC
Dielectric: Z5U
Tolerance: 20 %
Lead Spacing: 5.08 mm
Case Style: Conformally Coated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: + 10 C
Product: General Type MLCCs
Length: 5.08 mm
Width: 3.175 mm
Height: 5.08 mm
Series: SR21
Lead Diameter: 0.508 mm
Lead Style: Inside Kink
Operating Temperature Range: + 10 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 1000
Temperature Coefficient / Code: Z5U
Tradename: SkyCap
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CLB300CTP LED Lenses 164,051
2N2222A Bipolar Transistors - BJT 14,583
2N2907A Bipolar Transistors - BJT 8,959
G5V-2-H1-DC12 Low Signal Relays - PCB 5,319
27E893 Relay Sockets & Hardware 679
DME2P1K-F Film Capacitors 7,786
SR155C103KAA Multilayer Ceramic Capacitors MLCC - Leaded 7,262
FK20X7R2E224K Multilayer Ceramic Capacitors MLCC - Leaded 2,033
F461AG103J630C Film Capacitors 4,267
Real Time Availability
Stock:
1,755 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.24
100:
$0.124
500:
$0.122
$0.12
$0.116
$0.108
$0.062
$0.061

To add to a project, please Log In.

129527177 185072833 116162804 1618580625-0209-12false