|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-SR211C223JAR
Manufacturer Part #:

SR211C223JAR

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100volts 22000pF 5% X7R
Mouser Online Catalog Page 1,089, Mouser Online Catalog
PDF Page 1,089, PDF Catalog Page
SR211C223JAR Datasheet SR211C223JAR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Brand: AVX
Termination Style: Radial
Capacitance: 0.022 uF
Voltage Rating DC: 50 VDC
Dielectric: X7R
Tolerance: 5 %
Lead Spacing: 5.08 mm
Case Style: Conformally Coated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 5.08 mm
Width: 3.175 mm
Height: 5.08 mm
Series: SR21
Lead Diameter: 0.508 mm
Lead Style: Inside Kink
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 1000
Temperature Coefficient / Code: X7R
Tradename: SkyCap
Type: Multilayer Ceramic Capacitors
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S202M75Z5UU83L0R Ceramic Disc Capacitors 16,761
165142 Terminals 6,507
0157002.DR Surface Mount Fuses 2,365
AD822ANZ Precision Amplifiers 590
LM78L05ACM/NOPB Linear Voltage Regulators 15,071
09032966823 DIN 41612 Connectors 121
RN112-0.4-02 Common Mode Filters / Chokes 1,374
615 Mounting Hardware 6,419
8197 Terminals 7,209
SM106031007F Thick Film Resistors - Through Hole 585
Real Time Availability
Stock:
1,259 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.79
100:
$0.433
500:
$0.371
$0.223
$0.22
$0.215
$0.203
$0.189

To add to a project, please Log In.

161858062 116162804 129527177 1850728335-0209-12false