Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-SR151C472KAT
Manufacturer Part #:

SR151C472KAT

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded 100volts 4700pF 10% X7R
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Capacitance: 4700 pF
Tolerance: 10 %
Voltage Rating: 100 V
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient / Code: X7R
Lead Spacing: 2.54 mm
Product: Conformally Coated MLCCs
Lead Style: Straight
Case Height: 3.81 mm
Case Length: 3.81 mm
Case Width: 2.54 mm
Dimensions: 2.54 mm W x 3.81 mm L x 3.81 mm H
Lead Diameter: 0.508 mm
Packaging: Bulk
Series: SR
Factory Pack Quantity: 1000
Tradename: SkyCap
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,157 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.20
  2,000: $0.108
  6,000: $0.099
  10,000: $0.093
  80,000: $0.088
  160,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
112BX
Phone Connectors 3C ENCLOSED 1/4"
Switchcraft
1: $2.46
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
TAP226K016SCS
Tantalum Capacitors - Solid Leaded 16V 22uF 10%
AVX
1: $0.88
G17S0910110EU
D-Sub Standard Connectors 9P PLUG SOLDER CUP FIXED ...
Amphenol Commercial Products
1: $0.58
1803439
Pluggable Terminal Blocks 3.81 3P HEADER 180D
Phoenix Contact
1: $0.95
SDR1006-101KL
Fixed Inductors 100uH 10% SMD
Bourns
1: $0.65
C503B-GCN-CY0C0792
Standard LEDs - Through Hole 30DG GR NOSTNDOF HI B ...
Cree, Inc.
1: $0.23
SN74LS20N
Logic Gates Dual 4-Input
Texas Instruments
1: $0.72
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.38
LM22674MRE-5.0/NOPB
DC/DC Switching Converters 500MA,STEP-DOWN VLTG RE ...
Texas Instruments
1: $2.81
TL071CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.32
UVR1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.35
SN74HC00N
Logic Gates Quad 2-Input
Texas Instruments
1: $0.49
0451.062MRL
Fuses 125V.062A
Littelfuse
1: $2.20
1803442
Pluggable Terminal Blocks 3.81 4P HEADER 180D
Phoenix Contact
1: $1.31
SN7406N
Buffers & Line Drivers Hex Inv w/HV Output
Texas Instruments
1: $0.66
562R5GAD50
Ceramic Disc Capacitors 1Kvolts .005uF 20%
Vishay/Cera-Mite
1: $1.00
1-390262-1
IC & Component Sockets 24P ECONOMY TIN
TE Connectivity / AMP
1: $0.28
C330C224M1R5CA
Multilayer Ceramic Capacitors MLCC - Leaded .22uF ...
Kemet
1: $0.63

0000000015-0209-12false