Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-SR151A121JAR
Manufacturer Part #:

SR151A121JAR

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded 100volts 120pF 5% C0G
Silverlight Page 1,044, Mouser Enhanced Catalog
PDF Page 1,044, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Capacitance: 120 pF
Tolerance: 5 %
Voltage Rating: 100 V
Termination Style: Radial
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient / Code: C0G (NP0)
Lead Spacing: 2.54 mm
Product: Conformally Coated MLCCs
Lead Style: Straight
Case Height: 3.81 mm
Case Length: 3.81 mm
Case Width: 2.54 mm
Dimensions: 2.54 mm W x 3.81 mm L x 3.81 mm H
Lead Diameter: 0.508 mm
Packaging: Bulk
Series: SR
Factory Pack Quantity: 1000
Tradename: SkyCap
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
858 Can Ship Immediately

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.40
  100: $0.21
  500: $0.17
  1,000: $0.16
  2,000: $0.151
  5,000: $0.144
  10,000: $0.137
  25,000: $0.131

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2219A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.71
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
PIC16F688-I/P
8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O
Microchip Technology
1: $1.74
MET-31
Transformers Audio & Signal 600CT Pri/600CT Sec
Tamura
1: $12.60
3590S-2-103L
Precision Potentiometers 7/8"WW 10Kohms 0.25% 10tu ...
Bourns
1: $8.51
L7805ACV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.70
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
832-AG11D-ESL-LF
IC & Component Sockets .6CL 32P S&R OFRM AU/SN
TE Connectivity / AMP
1: $2.22
LF347N
Operational Amplifiers - Op Amps Quad Wideband JFE ...
STMicroelectronics
1: $0.79
INA129UG4
Instrumentation Amplifiers Precision Low Power Ins ...
Texas Instruments
1: $9.55
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
EET-UQ2G181BA
Aluminum Electrolytic Capacitors - Snap In 180uF 4 ...
Panasonic Electronic Components
1: $3.90
SR151A820JAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.23
299-22K-RC
Carbon Film Resistors - Through Hole 22Kohms 0.05
Xicon
1: $0.10
SR151A151JAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.40
UKW1A222MPD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.77
1761-2
Standoffs & Spacers 6-32X.250 HEX STDOFF
Keystone Electronics
1: $1.01
CM05FD121JO3
Mica Capacitors 120pF 500V 5%
Cornell Dubilier
1: $2.43
SR151A680JAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.23

0000000015-0209-12false