|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-SE045C106KAR
Manufacturer Part #:

SE045C106KAR

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 10uF 50volts 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Brand: AVX
Termination Style: Radial
Capacitance: 10 uF
Voltage Rating DC: 50 VDC
Dielectric: X7R
Tolerance: 10 %
Lead Spacing: 5.08 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: SMPS Rated MLCCs
Length: 10.2 mm
Width: 5.08 mm
Height: 10.2 mm
Series: SE
Lead Diameter: 0.508 mm
Lead Style: Straight
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 200
Temperature Coefficient / Code: X7R
Type: Radial Leads
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA8515L-8PU 8-bit Microcontrollers - MCU 1,535
SN7406DR Buffers & Line Drivers 3,482
LM6172IN/NOPB Operational Amplifiers - Op Amps 1,195
923351-I Jumper Wires 19
AD524ADZ Instrumentation Amplifiers 191
ZVN4106FTA MOSFET 5,542
RH05010R00FE02 Wirewound Resistors - Chassis Mount 660
NH050100R0FE02 Wirewound Resistors - Chassis Mount 312
Real Time Availability
Stock:
237 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.98
50:
$12.12
100:
$10.25
200:
$9.57
400:
$9.09
600:
$8.93
800:
$8.54
$8.35

To add to a project, please Log In.

185109399 161858062 129527177 185072833 116162804