Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-SA105C104KAR
Manufacturer Part #:

SA105C104KAR

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded 50volts 0.1uF 10% X7R
Silverlight Page 1,045, Mouser Enhanced Catalog
PDF Page 1,045, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Capacitance: 0.1 uF
Tolerance: 10 %
Voltage Rating: 50 V
Termination Style: Axial
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient / Code: X7R
Product: Conformally Coated MLCCs
Case Diameter: 2.54 mm
Case Length: 4.32 mm
Dimensions: 2.54 mm Dia. x 4.32 mm L
Lead Diameter: 0.445 mm
Packaging: Reel
Series: SA
Factory Pack Quantity: 7500
Tradename: SpinGuard
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15,439 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.22
  100: $0.16
  500: $0.14
  1,000: $0.129
  2,500: $0.077
Reel of 7500
To purchase full reel, order in multiples of 7500:
  7,500: $0.073
  15,000: $0.072
  30,000: $0.07
  60,000: $0.062

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-V1H334JL
Film Capacitors .33uF 50V 5%
Panasonic Electronic Components
1: $0.38
MC34064P-5RAG
Supervisory Circuits 4.59V UnderVoltage Sensing Ci ...
ON Semiconductor
1: $0.74
SN74LS123N
Monostable Multivibrator Dual Mono
Texas Instruments
1: $0.54
3296W-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms Seale ...
Bourns
1: $2.50
206708-1
Standard Circular Connector PLUG 9 POSITION shell ...
TE Connectivity / AMP
1: $4.38
640456-2
Headers & Wire Housings FRICTION LCK HDR 2P Straig ...
TE Connectivity / AMP
1: $0.10
SA105C103KAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.30
SA105C473KAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.21
1-390261-6
IC & Component Sockets 20P ECONOMY TIN
TE Connectivity / AMP
1: $0.18
SA115E224ZAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.24
1N4003
Rectifiers 200V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
RS01AR1000FE12
Wirewound Resistors - Through Hole 1watt 0.1ohms 1 ...
Vishay/Dale
1: $1.20
IRL510PBF
MOSFET N-Chan 100V 5.6 Amp
Vishay/Siliconix
1: $1.22
SA105C223KAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.21
EKMG350ELL101MF11D
Aluminum Electrolytic Capacitors - Leaded 35volts ...
United Chemi-Con
1: $0.17
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
5721-6-3/8-SS
Screws & Fasteners 100PK PH SMS #6X3/8
Eagle Plastic Devices
1: $7.50
42TL018-RC
Transformers Audio & Signal XFMR 7KCT-10KCT
Xicon
1: $1.94
SR2511F-0206-19R0B-E9-S-W
Rotary Switches ROTARY 2POL 6POS 1/4
Alpha (Taiwan)
1: $2.77
RN55C3001BB14
Metal Film Resistors - Through Hole 1/10watt 3Kohm ...
Vishay/Dale
1: $0.39

0000000015-0905-130false