|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-PRQC8.00CR5010X
Manufacturer Part #:

PRQC8.00CR5010X000

Manufacturer:

Description:
Resonators 8MHz .5% 10pF _40oC to 85oC
Mouser Online Catalog Page 1,184, Mouser Online Catalog
PDF Page 1,184, PDF Catalog Page
PRQC8.00CR5010X000 Datasheet PRQC8.00CR5010X000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Resonators
RoHS: RoHS Compliant Details
Brand: AVX / Kyocera
Frequency: 8 MHz
Tolerance: 0.5 %
Series: PRQC
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Frequency Stability: 0.5 %
Height: 1 mm
Length: 3.2 mm
Load Capacitance: 5 pF
Operating Supply Voltage: 5 V
Package / Case: 3.2 mm x 1.3 mm
Factory Pack Quantity: 3000
Type: Ceramic Chip
Width: 1.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA32U4-AU 8-bit Microcontrollers - MCU 9,214
ATMEGA328P-MU 8-bit Microcontrollers - MCU 14,888
ADXL345BCCZ-RL Accelerometers 6,878
B340A-13-F Schottky Diodes & Rectifiers 104,159
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 220,644
ADXL345BCCZ Accelerometers 675
GCM21BR71C475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 67,847
43-77-20G Thermal Interface Products 34,201
MAX9911EXT+T Operational Amplifiers - Op Amps 3,159
Real Time Availability
Stock:
3,187 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.354
100:
$0.315
250:
$0.295
500:
$0.276
$0.252
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.225
$0.218
$0.214
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

137089881 161858062 124277198 129527177