Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-PBRV4.00MR50Y000
Manufacturer Part #:

PBRV4.00MR50Y000

Manufacturer:

Description: Resonators 4.000MHZ .5% CHIP RESONATOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
RoHS: RoHS Compliant Details
Frequency: 4 MHz
Tolerance: 0.5 %
Series: PBRV
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 125 C
Dimensions: 2 mm W x 4.1 mm L x 1.2 mm H
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,406 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.56
  100: $0.37
  500: $0.30
  1,000: $0.28
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.26
  6,000: $0.247
  18,000: $0.24
  36,000: $0.225
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000057
Development Boards & Kits - AVR ARDUINO LEONARDO W ...
Arduino
1: $21.95
STM32F3DISCOVERY
Development Boards & Kits - ARM STM32F3 Discovery ...
STMicroelectronics
1: $16.54
SFH 4725S
Infrared Emitters - High Power Infrared 940nm OSLO ...
OSRAM Opto Semiconductors
1: $4.49
AS211-334
RF Switch ICs .1-4GHz IP3 +43 dBm IL .3dB @ .9GHz
Skyworks Solutions, Inc.
1: $0.66
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
C8051F411-GM
8-bit Microcontrollers - MCU 50 MIPS 32KB 12ADC RT ...
Silicon Labs
1: $4.84
LOG114AIRGVT
Logarithmic Amplifiers Precision High-Speed
Texas Instruments
1: $11.70
TPS71533DCKR
Low Dropout Regulators - LDO 50mA 3.3V HI LDO
Texas Instruments
1: $1.00
LIS3DH
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
ATMEGA128L-8MU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.32
LM2596S-5.0/NOPB
DC/DC Switching Converters 150 KHZ 3A STEP-DOWN VL ...
Texas Instruments
1: $4.05
C0805C224K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.41
FP75R12KE3
IGBT Modules 1200V 75A PIM
Infineon Technologies
1: $239.59
MCP6L01T-E/LT
Operational Amplifiers - Op Amps Single 1.8V 1MHz ...
Microchip Technology
1: $0.28
CRCW02011M00FKED
Thick Film Resistors - SMD 1/20watt 1Mohms 1% 100p ...
Vishay/Dale
1: $0.47
CRCW02011K00FKED
Thick Film Resistors - SMD 1/20watt 1Kohms 1% 100p ...
Vishay/Dale
1: $0.47
CRCW0805220RJNEAHP
Thick Film Resistors - SMD 1/3watt 220ohms 5% 200p ...
Vishay/Dale
1: $0.44
74AHC1G32GW,125
Logic Gates SINGLE 2-IN OR GATE PICOGATE
NXP Semiconductors
1: $0.34
CRCW020122K0FKED
Thick Film Resistors - SMD 1/20watt 22Kohms 1% 100 ...
Vishay/Dale
1: $0.47
CRCW020115K0FKED
Thick Film Resistors - SMD 1/20watt 15Kohms 1% 100 ...
Vishay/Dale
1: $0.47

000000001