|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-PBRC-8.00HR
Manufacturer Part #:

PBRC-8.00HR

Manufacturer:

Description:
Resonators 8.000MHZ .5% W/CAP
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Resonators
RoHS: RoHS Compliant Details
Brand: AVX / Kyocera
Frequency: 8 MHz
Tolerance: 0.5 %
Series: PBRC
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Frequency Stability: 0.3 %
Height: 2 mm
Length: 7.4 mm
Load Capacitance: 30 pF
Operating Supply Voltage: 5 V
Package / Case: 7.4 mm x 3.4 mm
Factory Pack Quantity: 2000
Type: Ceramic Chip
Width: 3.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)
Similar Product
Manufacturer:

AVX

Manufacturer Part #:
Description:
Resonators 8MHz .5% 10pF _40oC to 85oC

0000000015-9999-1false