Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-NOSC336M006R0500
Manufacturer Part #:

NOSC336M006R0500

Manufacturer:

Description: Niobium Oxide Capacitors 6.3V 33UF 20% TOL.
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,092, Mouser Enhanced Catalog
PDF Page 1,092, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Niobium Oxide Capacitors
RoHS: RoHS Compliant Details
Capacitance: 33 uF
Tolerance: 20 %
Voltage Rating: 6.3 V
Operating Temperature Range: - 55 C to + 125 C
ESR: 500 mOhms
Package / Case: 2312 (6032 metric)
Height: 2.8 mm
Packaging: Reel
Case Height: 2.8 mm
Case Length: 6 mm
Case Width: 3.2 mm
Dimensions: 3.2 mm W x 6 mm L x 2.8 mm H
Leakage Current: 4 uA
Product: Niobium Oxide Capacitors
Ripple Current: 0.514 A
Series: NOS
Termination Style: SMD/SMT
Tradename: Oxicap
Type: Oxicap Low ESR Series Niobium Oxide Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,200 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.00
  50: $2.50
  100: $2.28
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $1.06
  1,000: $1.04
  2,000: $1.02
  5,000: $0.90
  10,000: $0.764
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

153997756 161834730