Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-NOSC227M001R0125
Manufacturer Part #:

NOSC227M001R0125

Manufacturer:

Description: Niobium Oxide Capacitors 1.8volts 220uF ESR=125
Silverlight Page 1,092, Mouser Enhanced Catalog
PDF Page 1,092, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Niobium Oxide Capacitors
RoHS: RoHS Compliant Details
Capacitance: 220 uF
Tolerance: 20 %
Voltage Rating: 1.8 V
Operating Temperature Range: - 55 C to + 125 C
ESR: 125 mOhms
Package / Case: 2312 (6032 metric)
Height: 2.8 mm
Packaging: Reel
Case Height: 2.8 mm
Case Length: 6 mm
Case Width: 3.2 mm
Dimensions: 3.2 mm W x 6 mm L x 2.8 mm H
Leakage Current: 8 uA
Product: Niobium Oxide Capacitors
Ripple Current: 1.028 A
Series: NOS
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Tradename: Oxicap
Type: Oxicap Low ESR Series Niobium Oxide Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
500 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.00
  50: $0.95
  100: $0.83
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.72
  1,000: $0.70
  2,000: $0.65
  4,000: $0.63
  8,000: $0.60
  12,000: $0.54
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31CR71A226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.15
EN6347QI
DC/DC Switching Converters 4A High Eff Buck Con In ...
Enpirion
1: $8.79
5015
Test Points MINI SMT TEST POINT
Keystone Electronics
1: $0.61
LLL215R70J474MA11L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0508 ...
Murata Electronics
1: $0.51
NOSC107M006R0150
Niobium Oxide Capacitors 6.3volts 100uF ESR=150
AVX
1: $2.35
LLL185R70J224MA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0306 ...
Murata Electronics
1: $0.24
04023A100JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10PF ...
AVX
1: $0.16

153997756 161834730