Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-NOJX227M001RWJ
Manufacturer Part #:

NOJX227M001RWJ

Manufacturer:

Description: Niobium Oxide Capacitors 1.8V 220uF 20%
Silverlight Page 1,091, Mouser Enhanced Catalog
PDF Page 1,091, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Niobium Oxide Capacitors
RoHS: RoHS Compliant Details
Capacitance: 220 uF
Tolerance: 20 %
Voltage Rating: 1.8 V
Operating Temperature Range: - 55 C to + 105 C
ESR: 0.4 Ohms
Package / Case: 2917 (7343 metric)
Height: 1.5 mm
Packaging: Reel
Case Height: 1.5 mm
Case Length: 7.3 mm
Case Width: 4.3 mm
Dimensions: 4.3 mm W x 7.3 mm L x 1.5 mm H
Leakage Current: 8.8 uA
Product: Niobium Oxide Capacitors
Ripple Current: 0.548 A
Series: NOJ
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Tradename: Oxicap
Type: Low Profile Niobium Oxide Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.02
  50: $1.70
  100: $1.59
  500: $1.44
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.96
  2,000: $0.92
  5,000: $0.90
  10,000: $0.88
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

110246566 153997756 131399615