Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-NOJB107M004RWJ
Manufacturer Part #:

NOJB107M004RWJ

Manufacturer:

Description: Niobium Oxide Capacitors 4V 100uF 20%
Silverlight Page 1,091, Mouser Enhanced Catalog
PDF Page 1,091, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Niobium Oxide Capacitors
RoHS: RoHS Compliant Details
Capacitance: 100 uF
Tolerance: 20 %
Voltage Rating: 4 V
Operating Temperature Range: - 55 C to + 105 C
ESR: 1.4 Ohms
Package / Case: 1210 (3528 metric)
Height: 2.1 mm
Packaging: Reel
Case Height: 2.1 mm
Case Length: 3.5 mm
Case Width: 2.8 mm
Dimensions: 2.8 mm W x 3.5 mm L x 2.1 mm H
Leakage Current: 8 uA
Product: Niobium Oxide Capacitors
Ripple Current: 0.270 A
Series: NOJ
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Tradename: Oxicap
Type: Low Profile Niobium Oxide Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,348 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.02
  50: $0.92
  100: $0.74
  500: $0.66
  1,000: $0.50
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.46
  4,000: $0.43
  8,000: $0.366
  12,000: $0.307
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
53398-0471
Headers & Wire Housings VERTICAL HDR SMT 4P
Molex
1: $1.19
LD1117S33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
SI9435BDY-T1-E3
MOSFET 30V 5.7A 0.042Ohm
Vishay/Siliconix
1: $1.03
BFG135,115
Transistors RF Bipolar Small Signal NPN 150MA 15V ...
NXP Semiconductors
1: $1.26
TPS61175PWP
DC/DC Switching Regulators 3A High Vltg Boost Conv ...
Texas Instruments
1: $4.95
Si8463BB-B-IS1
Isolator Interface IC 6 Ch 2.5kV Isolator 150M 6/3
Silicon Labs
1: $3.16
NC7SV157P6X
Encoders, Decoders, Multiplexers & Demultiplexers ...
Fairchild Semiconductor
1: $0.17
HSMY-C170
Standard LEDs - SMD Yellow Diffused 586nm 8mcd
Avago Technologies
1: $0.16
3314J-1-103E
Trimmer Resistors - SMD 4mm SQ 10K
Bourns
1: $1.37
MPZ2012S331A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.07
SN74AUP1T98DCKR
Translation - Voltage Levels Single-Supply Voltage ...
Texas Instruments
1: $0.72
RB751S40T1G
Schottky Diodes & Rectifiers 40V 200mW Single
ON Semiconductor
1: $0.24
NOJB476M006RWJ
Niobium Oxide Capacitors 6.3V 47uF 20%
AVX
1: $0.91
ERJ-14NF10R0U
Thick Film Resistors - SMD 1210 10.0ohms 1% Tol
Panasonic Electronic Components
1: $0.29
RN732ATTD6041B25
Thin Film Resistors - SMD 1/10W 6.04Kohm 0.1% 25pp ...
KOA Speer
1: $0.50
MPZ1608S331A
EMI Filter Beads, Chokes & Arrays 0603 330ohms 100 ...
TDK
1: $0.10
C0603C333K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
TZMC12-GS08
Zener Diodes 12 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
C1608Y5V1H474Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
0: $0.00
C0603C689D1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.24

153997756 110246566