Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-ML03511R9BAT2A
Manufacturer Part #:

ML03511R9BAT2A

Manufacturer:

Description: Aluminum Organic Polymer Capacitors 1.9 pF +/- .1 pF
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 977, Mouser Enhanced Catalog
PDF Page 977, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Aluminum Organic Polymer Capacitors
RoHS: RoHS Compliant Details
Capacitance: 1.9 pF
Tolerance: 0.1 pF
Voltage Rating: 50 V
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Case Length: 1.6 mm
Case Width: 0.838 mm
Case Height: 0.63 mm
Packaging: Reel
Case Code - in: 0603
Case Code - mm: 1608
Dimensions: 1.6 mm L x 0.838 mm W x 0.63 mm H
Height: 0.63 mm
Package / Case: 0603 (1608 metric)
Product: Organic Polymer Aluminum - SMD Capacitors
Series: ML
Tradename: MLO
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,944 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.34
  10: $0.32
  50: $0.30
  100: $0.26
  500: $0.23
  1,000: $0.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.13
  9,000: $0.12
  18,000: $0.11
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3216X5R1E476M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.79
DAC5681ZIRGCT
Digital to Analog Converters - DAC 16B 1.0 GSPS 2x ...
Texas Instruments
1: $48.11
CONREVSMA001
RF Connectors RP-SMA Female PCB Mount
Linx Technologies
1: $2.92
THS4509RGTT
Special Purpose Amplifiers Wideband Operational Am ...
Texas Instruments
1: $9.78
FT245RL-REEL
USB Interface IC USB to Parallel FIFO Enhanced IC ...
FTDI
1: $4.50
TPS54320RHLR
DC/DC Switching Converters 4.5-17V Inp3A Sync Step ...
Texas Instruments
1: $3.60
PGA870IRHDT
Differential Amplifiers Hi-Spd Fully Diff Program ...
Texas Instruments
1: $11.25
CDCM7005RGZT
Clock Synthesizer / Jitter Cleaner CLOCK SYNCHRONI ...
Texas Instruments
1: $21.75
LQW18AN33NG00D
Fixed Inductors 0603 33nH
Murata Electronics
1: $0.36
B39401B3742H110
Signal Conditioning DCC6E Q 3x3 Filter
EPCOS
1: $1.54
EVQ-Q2B03W
Tactile Switches 0.5NF 6.5x6.0x3.1mm
Panasonic Electronic Components
1: $0.38
CCHD-575-50-100.000
Standard Clock Oscillators 100 MHz 3.3Volt 50ppm - ...
Crystek Corporation
1: $26.31
STPS8L30B-TR
Schottky Diodes & Rectifiers 8.0 Amp 30 Volt
STMicroelectronics
1: $0.83
TAJA475K020RNJ
Tantalum Capacitors - Solid SMD 20volts 4.7uF 10%
AVX
1: $0.61
ML03512R2BAT2A
Aluminum Organic Polymer Capacitors 2.2 pF +/- .1 ...
AVX
1: $0.34
ML03511R8BAT2A
Aluminum Organic Polymer Capacitors 1.8 pF +/- .1 ...
AVX
1: $0.34
ML03512R3BAT2A
Aluminum Organic Polymer Capacitors 2.3 pF +/- .1 ...
AVX
1: $0.34
ML03512R0BAT2A
Aluminum Organic Polymer Capacitors 2.0 pF +/- .1 ...
AVX
1: $0.34
SN74HC241PW
Buffers & Line Drivers Octal Buff/Line Drvr W/3-St ...
Texas Instruments
1: $0.60
ML03512R1BAT2A
Aluminum Organic Polymer Capacitors 2.1 pF +/- .1 ...
AVX
1: $0.34

133389944 116162804